TL4115 Series Tact Switch

E-Switch’s tact series provides a life expectancy of 600,000 cycles in a small 4.50 mm x 2.20 mm x 2.60 mm footprint

Image of E-Switch's TL4115 Series Tact SwitchE-Switchs' TL4115 tact series has a right-angle edge surface-mount design and provides a life expectancy of 600,000 cycles in a 4.50 mm x 2.20 mm x 2.60 mm footprint. This switch series features a soft round actuator and provides 160 gf or 220 gf operating force options.

The TL4115 series features include SPST off/on function, 50 mA, 12 VDC contact rating, a dielectric strength of 250 VAC for 1 minute, operating temperature ranges from -30°C to +85°C, travel of 0.15 mm, and tape-and-reel packaging.

This tact series is suitable for audio/visual equipment, computer peripherals, computer electronics, medical equipment, telecommunication devices, and test and instrumentation equipment.

TL4115 Series Tact Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 12VTL4115AF160QSWITCH TACTILE SPST-NO 0.05A 12V2051 - Immediate$0.38View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL4115AF220QSWITCH TACTILE SPST-NO 0.05A 12V4213 - Immediate$0.44View Details
Published: 2021-08-04