SV Series Anti-Vandal Switch
E-Switch anti-vandal switches have compact body depth to accommodate limited space
E-Switch's anti-vandal switches are available in three SV models: SV 4, SV 7, and SV 8 with panel cutout diameters 19 mm, 22 mm, and 25 mm respectively. The body depth of the SV4, SV7, and SV8 is 19.2 mm compared to the PV series equivalent which ranges from 34 mm to 41 mm in depth, depending on the specific model. All SV models offer solder lug termination or soldered wire leads and 500 mm long termination options.
The SV series is rated IP67 for moisture and dust protection, provides SPST contact arrangement, and available in a stainless-steel finish. All three models offer ring illumination or ring/power symbol combo on a flat actuator, both lens styles are movable with the actuator. Multiple LED color options and illumination voltages are available.
SV Series Anti-Vandal Switch
| Image | Manufacturer Part Number | Description | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SV4F23SS-301 | SWITCH PB SPST-NO 2A 36V | 3.1 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | 163 - Immediate | $13.95 | View Details |
![]() | ![]() | SV7F23SS-311 | SWITCH PB SPST-NO 2A 36V | 2 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | 0 - Immediate | $14.65 | View Details |
![]() | ![]() | SV4F23SS-6G1 | SWITCH PB SPST-NO 2A 36V | 2.0, 3.1 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | 451 - Immediate | $15.08 | View Details |
![]() | ![]() | SV8F23SS-351 | SWITCH PB SPST-NO 2A 36V | 2 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | 41 - Immediate | $16.07 | View Details |
![]() | ![]() | SV7F23SS-6G1 | SWITCH PB SPST-NO 2A 36V | 2.0, 3.1 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | 176 - Immediate | $16.49 | View Details |
![]() | ![]() | SV8F23SS-6H1 | SWITCH PB SPST-NO 2A 36V | 2.0, 3.1 VDC | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | 130 - Immediate | $17.92 | View Details |
![]() | ![]() | SV4FW3SS-3H1 | SWITCH PB SPST 2A 36V | 2.0, 3.1 VDC | Wire Leads | IP67 - Dust Tight, Waterproof | 8 - Immediate | $17.92 | View Details |
![]() | ![]() | SV4FW3SS-641 | SWITCH PB SPST 2A 36V | 3.1 VDC | Wire Leads | IP67 - Dust Tight, Waterproof | 82 - Immediate | $18.18 | View Details |
![]() | ![]() | SV7FW3SS-631 | SWITCH PB SPST 2A 36V | 3.1 VDC | Wire Leads | IP67 - Dust Tight, Waterproof | 70 - Immediate | $18.90 | View Details |
![]() | ![]() | SV7FW3SS-3H1 | SWITCH PB SPST 2A 36V | 2.0, 3.1 VDC | Wire Leads | IP67 - Dust Tight, Waterproof | 127 - Immediate | $19.31 | View Details |
![]() | ![]() | SV8FW3SS-3G1 | SWITCH PB SPST 2A 36V | 2.0, 3.1 VDC | Wire Leads | IP67 - Dust Tight, Waterproof | 179 - Immediate | $20.67 | View Details |
![]() | ![]() | SV8FW3SS-601 | SWITCH PB SPST 2A 36V | 3.1 VDC | Wire Leads | IP67 - Dust Tight, Waterproof | 255 - Immediate | $20.96 | View Details |