ZXMS6004FF 60V N-Channel MOSFET
Diodes' ZXMS6004FF 60 V N-channel self protected enhancement mode intellifet MOSFET
Diodes' ZXMS6004FF is a monolithic 60 V self protected low side MOSFET with logic level input that incorporates overvoltage, overcurrent, over-temperature, and ESD protection circuitry. Packaged in the thermally efficient and compact SOT23 flat package, the ZXMS6004FF takes 85% less board space than incumbent 7.3 mm x 6.7 mm footprint SOT223 packaged parts.
The SOT23 flat package shares the same footprint, of just 7.5 mm², as the industry standard SOT23, but due to its wider body it has a superior thermal performance enabling the ZXMS6004FF to deliver a package power density three times that of SOT223 and a footprint that is six times smaller. The size, and hence the cost, of the end application can be reduced if current SOT223 solutions are replaced with the ZXMS6004FF.
- Compact high power dissipation package
- Logic level input (3.3 V and 5 V)
- Short-circuit protection with auto restart
- Overcurrent protection
- Input protection (ESD)
- Thermal shutdown with auto restart
- Overvoltage protection (active clamp)
- High continuous current rating
- Motor control
- Lamp driver
- Solenoid driver
- Automotive rated
- Linear mode capability
- All types of resistive, inductive and capacitive loads in switching applications
- Especially suited for loads with a high in-rush current such as lamps and motors
ZXMS6004FF
| Image | Manufacturer Part Number | Description | Ratio - Input:Output | Output Configuration | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZXMS6004FFTA | IC PWR DRIVER N-CHAN 1:1 SOT23F | 1:1 | Low Side | 12034 - Immediate | $1.15 | View Details |