ZXLD1370 High Accuracy LED Driver
Diodes' versatile LED driver increases reliability of high brightness lamps
Diodes' ZXLD1370 is a high accuracy LED driver controller that is used with an external MOSFET sized for the expected LED current. It can be configured for operation with a buck, boost, or buck-boost converter. The device can drive up to 16 LEDs in series and operate with an input voltage of 6.5 V to 60 V. Series connection of the LEDs provides identical LED currents, resulting in uniform brightness eliminating the need for ballast resistors.
The ZXLD1370 switches at frequencies up to 1 MHz, which allows the use of small size external components, hence reducing the solution footprint. The ZXLD1370 provides a simple, high reliability solution for driving multiple high brightness LEDs in buck, boost, or buck-boost topologies.
Features- High accuracy LED control: 1% reference tolerance, improved brightness control and matching between lamps
- LED thermal management via external thermistor: Improves reliability of LED lamps, enabling high lumen maintenance
- Separate 1000:1 PWM dimming capability: Improves dynamic range of dimming at lower light levels
- Switching frequency up to 1MHz: Allows small inductor reducing size of solution
ZXLD1370
| Image | Manufacturer Part Number | Description | Internal Switch(s) | Number of Outputs | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ZXLD1370EST16TC | IC LED DRIVER CTRLR PWM 16TSSOP | No | 1 | 22662 - Immediate 330000 - Factory Stock | $2.49 | View Details |