AL8862 60 V Buck LED Driver with Dimming Functions
Diodes' AL8862 step-down DC-DC converter provides an externally adjustable output current up to 1 A
Diodes Incorporated's AL8862 is a step-down DC-DC converter designed to drive LEDs with a constant current. It operates with an input supply voltage from 5 V to 60 V and provides an externally adjustable output current up to 1 A. The AL8862 integrates a low RDS(ON) power switch and a high-side output current sensing circuit. The maximum output current of AL8862 is set via an external resistor connected between the VIN and SET input pins. Dimming is achieved by applying either a DC voltage or a PWM signal at the CTRL input pin. It is available in the thermally enhanced SO-8EP package.
| Features | ||
|
|
|
| Applications | ||
|
|
AL8862 60 V Buck LED Driver with Dimming Functions
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AL8862SP-13 | IC LED DRIVER RGLTR PWM 1A 8SO | 0 - Immediate | $0.67 | View Details |