AH1815 Hall-Effect Switch

Diodes introduces the AH1815 ultra-low-sensitivity, micropower, omnipolar, Hall-effect switch

Image of Diodes Incorporated's AH1815 Hall-Effect SwitchDiodes’ AH1815 is an ultra-low-sensitivity, micropower, omnipolar Hall-effect switch IC designed for portable and battery-powered consumer equipment, home appliances, and industrial applications. Based on two Hall-effect plates and chopper-stabilized architecture, the AH1815 provides a reliable solution over the entire operating range.

The AH1815 has been optimized to operate over the supply range of 2.5 V to 5.5 V and use a micropower sleep function to give an average supply current of only 8 μA.

Features Applications
  • Omnipolar (north or south pole) operation
  • Low sensitivity
  • Single-open drain output
  • Micropower operation
  • 2.5 V to 5.5 V operating range
  • Chopper-stabilized design provides
    • Superior temperature stability
    • Minimal switch-point drift
    • Enhanced immunity to stress
  • Good RF noise immunity
  • -40°C to +125°C operating temperature
  • ESD (HBM) > 6 KV
  • Industry standard SC59 package
  • Totally lead-free and fully RoHS-compliant
  • Halogen-and antimony-free: “Green” device
  • Consumer, home appliances, and industrial contactless switches
  • Smart meters
  • Coffee machines
  • Handheld game consoles
  • Cordless phones
  • Camcorders
  • Tablets

AH1815 Hall-Effect Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MAGNETIC SWITCH OMNIPOL SC59-3AH1815-W-7MAGNETIC SWITCH OMNIPOL SC59-323617 - Immediate$0.34View Details
Published: 2015-07-09