USB-1208FS-Plus/LS/1408FS-Plus Series Multifunction Devices

Digilent's USB-1208FS-Plus/LS/1408FS-Plus series are multifunction DAQ devices for general purpose data acquisition applications

Image of Digilent's USB-1208FS-Plus/LS/1408FS-Plus Series Multifunction Devices Digilent's measurement computing USB-1208FS-Plus/LS/1408FS-Plus series consists of low-cost analog and digital I/O devices. All devices in this series offer four differential (DIFF) or eight single-ended (SE) analog inputs, two analog outputs, 16 digital I/O, and one event counter. The USB-1208LS offers sample rates of up to 1.2 kS/s, while all USB-1208FS-Plus and USB-1408FS-Plus devices offer sample rates of up to 50 kS/s. All devices in this series also support multiple software-selectable voltage input ranges, making them ideally suited for a wide assortment of measurements. These devices are USB-powered and require no external power. The USB-1208LS and USB-1208FS-Plus provide eight 11-bit SE analog inputs or four 12-bit DIFF analog inputs. The USB-1408FS-Plus provides eight 13-bit SE analog inputs or four 14-bit DIFF analog inputs. All devices support software-selectable ranges that provide inputs from ±1 V to ±20 V in a DIFF configuration and ±10 V in a SE configuration. The USB-1208LS offers two 10-bit analog outputs with a range of 0 V to 5 V. The USB-1208FS-Plus and USB-1408FS-Plus offer two 12-bit analog outputs with a range of 0 V to 5 V. All devices provide 16 TTL-level digital I/O lines. Digital I/O can be programmed on each 8-bit port (Port A and Port B) for either input (default) or output. Each device supports one 32-bit TTL-level counter that accepts inputs up to 1 MHz.

Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic® .NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.

Features
  • 4 differential or 8 single-ended analog inputs
  • Maximum sample rates ranging from 1.2 kS/s to 50 kS/s
  • Multiple analog input ranges
  • 2 analog outputs
  • 16 digital I/O
  • One 32-bit
  • No external power required

Applications

  • Multifunction data acquisition

USB-1208FS-Plus/LS/1408FS-Plus Series Multifunction Devices

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DAQ DEVICE MULTIFUNC I/O USB 2.06069-410-061DAQ DEVICE MULTIFUNC I/O USB 2.0252 - Immediate$171.26View Details
DAQ DEVICE MULTIFUNC I/O USB 2.06069-410-062DAQ DEVICE MULTIFUNC I/O USB 2.0101 - Immediate$248.71View Details
DAQ DEVICE MULTIFUNC I/O USB 2.06069-410-060DAQ DEVICE MULTIFUNC I/O USB 2.00 - Immediate$120.48View Details
Published: 2022-12-29