Pmod™ LVLSHFT Logic Level Shifter

Digilent's Pmod LVLSHFT translates logic signals between two user supplied voltage levels and communicates with the host board via GPIO

Image of Digilent's PmodLVLSHFT BoardDigilent's Pmod LVLSHFT digital logic level shifter module is ideal for users who want to supply logic signals following a 3.3 V CMOS standard but have an alternate logic level output that is used for other applications such as JTAG programming.

The Pmod LVLSHFT communicates with the host board via GPIO. Users can supply any form of digital signals to either end of the Pmod and have them translated to the other voltage level. Switches are provided to indicate the direction of the voltage translation. A switch pushed to the left side (green) towards the pin header translates voltages from VCCB to VCCA; a switch on the right side (yellow) towards the JTAG header translates from VCCA to VCCB. Users can use a small object such as a pen or a screwdriver to adjust the switches for the direction of the voltage translation.

Features
  • Digital logic level shifter
  • Translate logic signals between two users supplied voltage levels
  • 2 x 7 JTAG header
  • Eight miniature switches to dictate logic level conversion
  • Voltage range between 1.8 V and 5.5 V
  • Small PCB size for flexible designs [1.8 in x 0.8 in (4.6 cm x 2.0 cm)]
  • 12-pin Pmod connector with GPIO interface

Pmod LVLSHFT Board

ImageManufacturer Part NumberDescriptionTypeUtilized IC / PartAvailable QuantityPriceView Details
PMODLVLSHFT BOARD410-320PMODLVLSHFT BOARDInterface74LVC1T45184 - Immediate$17.20View Details
Published: 2016-02-25