Pmod VGA™: Video Graphics Array
Digilent's Pmod VGA used to drive standard displays such as televisions and monitors
Digilent's Pmod VGA provides a VGA port to any board with Pmod connectivity using TI's SN74ALVC245 transceiver. The VGA port can be used to drive standard displays such as televisions and monitors. The host board must be capable of driving a fast-parallel data bus in order to properly drive a display with the Pmod VGA.
- Standard VGA port for connecting commonly found displays
- 12-bit RGB444 color depth
- Simple, high-speed R-2R resistor ladder DAC
- TI SN74ALVC245 octal bus transceiver
- Dual 12-pin Pmod connector with GPIO interface
- High-speed buffers support pixel clocks up to 150 MHz
- Small PCB size for flexible designs 1.7" x 1.7" (4.3 cm x 4.3 cm)
- Follows Digilent Pmod Interface Specification Type 1A
Pmod VGA
| Image | Manufacturer Part Number | Description | Type | Function | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-345 | PMOD VGA: VIDEO GRAPHICS ARRAY | Interface | Display Adapter VGA | - | 22 - Immediate | $11.18 | View Details |
Associated Product
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SN74ALVC245PWR | IC TXRX NON-INVERT 3.6V 20-TSSOP | 5591 - Immediate | $0.81 | View Details |