Pmod™ HAT Adapter: Pmod Expansion for Raspberry Pi

Digilent's Pmod HAT adapter enables the use of up to three Pmods at a time

Image of Digilent's Pmod HAT Adapter: Pmod Expansion for Raspberry PiDigilent's Pmod HAT adapter makes it easy to connect Pmods to a Raspberry Pi. It supports plug-and-play functionality, only requiring that the host Raspberry Pi be booted with the Pmod HAT attached. The Pmod HAT has three 2 x 6 Pmod ports and provides access to additional I/O available via the Raspberry Pi 40-pin GPIO connector. Users can take advantage of example Python libraries and demo tutorials hosted on DesignSpark.

Features
  • The Pmod HAT adapter is compatible with all Raspberry Pi boards that use the 40-pin GPIO connector:
    • Raspberry Pi Model A+
    • Raspberry Pi Model B+
    • Raspberry Pi 2 B
    • Raspberry Pi 3 B
    • Raspberry Pi 3 B+
    • Raspberry Pi Zero W
    • Raspberry Pi Zero
  • Provides access to a full line of Digilent Pmod peripheral modules
  • Enables use of up to three Pmods at a time
  • Supports SPI, UART, I2C, and GPIO connections
  • Optionally powered through a 5 V barrel jack
  • Follows Raspberry Pi HAT specification; see the Raspberry Pi HAT Introduction for more details

Pmod™ HAT Adapter: Pmod Expansion for Raspberry Pi

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PMOD HAT ADAPTER: PMOD EXPANSION410-366PMOD HAT ADAPTER: PMOD EXPANSION62 - Immediate$15.48View Details
Published: 2018-05-15