Consumer Fans

Delta’s consumer DC fans with smooth sound quality feature lower noise at low speed and a high operating temperature

Image of Delta's Consumer FansDelta Electronics' DC fans are excellent for consumer products such as digital projectors, laser projection TVs, projected smart speakers, and many other applications that may require high operating temperatures. In order to meet both strict thermal specifications and the demand for low noise, Delta developed DC fans that use sleeve bearings with long life. The construction of the fan also reduces the high pitch and harmonic noise to provide better sound quality, increases the high operating temperature, and has wide rotation speed characteristics.

Features and Benefits
  • High operating temperature
  • Wide range of speed control
  • Lower noise at low speed
  • Smooth sound quality
  • Long life: 50,000 hrs at +104°F/+40°C
Applications
  • Projectors
  • Laser projection TVs
  • Projected smart speakers

Consumer Fans

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AXIAL 70X25 12V TACHAUB0712HH-CAXIAL 70X25 12V TACH472 - Immediate$9.48View Details
AXIAL 80X25.4 12V TACHAUB0812H-EAXIAL 80X25.4 12V TACH437 - Immediate$9.92View Details
AXIAL 92X25 12V PWMAUB0912HJ-00AXIAL 92X25 12V PWM0 - Immediate$11.32View Details
BLOWER 60X23 12V TACHBUB0612HJ-00BLOWER 60X23 12V TACH160 - Immediate$10.67View Details
BLOWER 70X25 12V TACHBUB0712HJ-00BLOWER 70X25 12V TACH311 - Immediate$10.90View Details
BLOWER 75X20 12V TACHBUB0712HD-SMBLOWER 75X20 12V TACH0 - Immediate$11.75View Details
BLOWER 80X28 12V TACHBUB0812HN-00BLOWER 80X28 12V TACH0 - Immediate$14.73View Details
Published: 2023-10-18