SWI60-N and SWI60-E Wall Plug Adapters

CUI Inc wall adapters are available with fixed European and North American AC blade options

Image of CUI SWI60-N and SWI60-E Wall Plug AdaptersThe CUI Inc SWI60-N and SWI60-E are part of the 60 W fixed-blade external wall adapter series that include a US fixed-blade and a European fixed-blade. Available in voltages from 12 VDC to 48 VDC, these adapters are offered with a wide range of plug options, including standard case colors in black or white. The SWI60-N North American adapter has UL/cUL and PSE safety certifications and the SWI60-E European adapter has CE approval. Both adapters are certified 62368-1 and are also LPS rated, featuring a no-load power consumption of less than 0.21 W.

Features
  • 60 W continuous power
  • Meets DoE VI, ErP (Lot 7), GEMS, NRCan
  • No-load power consumption: < 0.21 W
  • Universal input voltage range
  • Fixed North American AC blade and fixed European AC blade versions available
  • Over voltage, over current, and short-circuit protections
  • UL/cUL and PSE safety approvals and CE safety approvals
  • UL 62368-1
  • SWI60-E meets CoC Tier 2 efficiency
Applications
  • Industrial applications
  • Consumer electronics
  • Information technology equipment

SWI60-E Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC-DC, 24 VDC, 2.50 A, SW, WALL-SWI60-24-E-P5AC-DC, 24 VDC, 2.50 A, SW, WALL-79 - Immediate$28.31View Details
AC-DC, 12 VDC, 5 A, SW, WALL-PLUSWI60-12-E-P5AC-DC, 12 VDC, 5 A, SW, WALL-PLU80 - Immediate$29.86View Details
AC-DC, 24 VDC, 2.50 A, SW, WALL-SWI60-24-E-P6AC-DC, 24 VDC, 2.50 A, SW, WALL-0 - Immediate$20.48View Details
AC-DC, 48 VDC, 1.25 A, SW, WALL-SWI60-48-E-P8AC-DC, 48 VDC, 1.25 A, SW, WALL-0 - Immediate$20.48View Details
AC-DC, 19 VDC, 3.15 A, SW, WALL-SWI60-19-E-P6RAC-DC, 19 VDC, 3.15 A, SW, WALL-0 - Immediate$20.48View Details
AC-DC, 48 VDC, 1.25 A, SW, WALL-SWI60-48-E-P7RAC-DC, 48 VDC, 1.25 A, SW, WALL-0 - Immediate$20.48View Details
AC-DC, 19 VDC, 3.15 A, SW, WALL-SWI60-19-E-P5AC-DC, 19 VDC, 3.15 A, SW, WALL-0 - Immediate$20.48View Details
AC-DC, 19 VDC, 3.15 A, SW, WALL-SWI60-19-E-P5RAC-DC, 19 VDC, 3.15 A, SW, WALL-0 - Immediate$20.48View Details
AC-DC, 18 VDC, 3.33 A, SW, WALL-SWI60-18-E-P5RAC-DC, 18 VDC, 3.33 A, SW, WALL-0 - Immediate$20.48View Details
AC-DC, 24 VDC, 2.50 A, SW, WALL-SWI60-24-E-P8AC-DC, 24 VDC, 2.50 A, SW, WALL-0 - Immediate$20.48View Details

SWI60-N Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC-DC, 24 VDC, 2.50 A, SW, WALL-SWI60-24-N-P5AC-DC, 24 VDC, 2.50 A, SW, WALL-79 - Immediate$27.09View Details
AC-DC, 12 VDC, 5 A, SW, WALL-PLUSWI60-12-N-P5AC-DC, 12 VDC, 5 A, SW, WALL-PLU100 - Immediate$28.61View Details
AC-DC, 24 VDC, 2.50 A, SW, WALL-SWI60-24-N-P8AC-DC, 24 VDC, 2.50 A, SW, WALL-0 - Immediate$19.59View Details
AC-DC, 30 VDC, 2 A, SW, WALL-PLUSWI60-30-N-P6RAC-DC, 30 VDC, 2 A, SW, WALL-PLU0 - Immediate$19.59View Details
AC-DC, 48 VDC, 1.25 A, SW, WALL-SWI60-48-N-P7AC-DC, 48 VDC, 1.25 A, SW, WALL-0 - Immediate$19.59View Details
AC-DC, 48 VDC, 1.25 A, SW, WALL-SWI60-48-N-P6RAC-DC, 48 VDC, 1.25 A, SW, WALL-0 - Immediate$19.59View Details
AC-DC, 24 VDC, 2.50 A, SW, WALL-SWI60-24-N-P6RAC-DC, 24 VDC, 2.50 A, SW, WALL-0 - Immediate$19.59View Details
AC-DC, 24 VDC, 2.50 A, SW, WALL-SWI60-24-N-P7AC-DC, 24 VDC, 2.50 A, SW, WALL-0 - Immediate$19.59View Details
AC-DC, 30 VDC, 2 A, SW, WALL-PLUSWI60-30-N-P6AC-DC, 30 VDC, 2 A, SW, WALL-PLU0 - Immediate$19.59View Details
AC-DC, 24 VDC, 2.50 A, SW, WALL-SWI60-24-N-P6AC-DC, 24 VDC, 2.50 A, SW, WALL-0 - Immediate$19.59View Details
Published: 2025-04-28