SMI45C Series AC/DC Power Adapters

CUI's adapters feature an integrated USB Type-C® connector and USB power delivery

Image of CUI's SMI45C Series AC/DC Power Adapters CUI Inc's SMI45C series is a 45 W wall plug-in AC/DC power supply with interchangeable AC blades. This compact AC/DC power supply is a continuation of CUI Inc's initiative to provide customers with the most efficient power solutions, utilizing the latest in green power technology. These multi-blade adapters offer a 5 VDC to 20 VDC output voltage range, a 264 VAC max input voltage, and a 63 Hz max frequency rating. The SMI45C series is PD 3.0/RoHS compliant and UL 62368 certified with interchangeable blade selections including North America, Europe, UK, Australia, and China.

Features
  • Output power: 15 W to 45 W max
  • Output current: 3 A to 2.25 A max
  • Output voltage: 5 VDC to 20 VDC
  • Input voltage: 264 VAC max
  • Frequency rating: 63 Hz max
  • Leakage current: 0.25 mA
  • Operating temperature range: 0°C to +40°C
  • Overvoltage, overcurrent, and short-circuit protection
  • Available in black or white
  • PD 3.0 compliant
  • UL 62368 certified
  • RoHS compliant
Applications
  • ICT
  • Quick charging applications

SMI45C Series AC/DC Power Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC-DC, 5V/3A-9V/3A-12V/3A-15V/3SMI45C-P-KAC-DC, 5V/3A-9V/3A-12V/3A-15V/3156 - Immediate$27.92View Details
AC-DC, 5V/3A-9V/3A-12V/3A-15V/3SMI45C-P-3AC-DC, 5V/3A-9V/3A-12V/3A-15V/3718 - Immediate$30.66View Details
AC-DC, 5V/3A-9V/3A-12V/3A-15V/3SMI45C-P-3WAC-DC, 5V/3A-9V/3A-12V/3A-15V/3176 - Immediate$31.02View Details
AC BLADE FOR US- BLACKSMI-US-7AC BLADE FOR US- BLACK183 - Immediate$0.90View Details
AC BLADE FOR EUROPE - BLACKSMI-EU-7AC BLADE FOR EUROPE - BLACK295 - Immediate$1.28View Details
AC BLADE FOR UK - BLACKSMI-UK-7AC BLADE FOR UK - BLACK300 - Immediate$1.53View Details
AC BLADE FOR AUSTRALIA - BLACKSMI-AU-7AC BLADE FOR AUSTRALIA - BLACK55 - Immediate$1.53View Details
AC BLADE FOR CHINA - BLACKSMI-CN-7AC BLADE FOR CHINA - BLACK819 - Immediate$0.90View Details
Published: 2024-01-30