12 W and 24 W Level VI US Wall-Plug Power Adapters

CUI’s SWI12-SC and SWI24-SC series meet Level VI efficiency standards and feature screw terminal connections for added flexibility

Image of CUI's 12 W and 24 W Level VI US Wall-Plug Power AdaptersCUI Inc. has expanded its 12 W and 24 W US wall power adapter series to meet the new Level VI efficiency standards. The SWI12-SC and SWI24-SC series meet the more stringent average efficiency and no load input power requirements, effective February 2016. The US Department of Energy (DOE) Level VI standards aim to significantly lower the amount of power consumed when the end application is not in use or is no longer connected.

The SWI12-SC and SWI24-SC series also feature screw terminal connections for designs that require flexibility beyond the standard 5 foot DC cord, including security, home automation, and smart applications. The adapters accommodate a wide-universal input voltage range of 90 VAC to 264 VAC are available in 12, 15, and 24 VDC output options, and feature no-load power consumption less than 0.1 W. The single-output adapters cover both UL 60950 and UL 1310 safety approvals and meet the radiated and conducted emission requirements for FCC Part 15B Class B. Additional features include short circuit, over current, and over voltage protections.

Features
  • Up to 24 W continuous power
  • Level VI efficiency
  • Universal input voltage range
  • Screw terminals
  • No load power consumption < 0.1 W
  • Short circuit, over current, and over voltage protections
  • UL 60950 and UL 1310 safety approvals

SWI12-SC Series

ImageManufacturer Part NumberDescriptionRegion UtilizedFormInput TypeAvailable QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 12V 12WSWI12-12-N-SCAC/DC WALL MOUNT ADAPTER 12V 12WNorth AmericaWall Mount (Class II)Fixed Blade332 - Immediate$18.10View Details

SWI24-SC Series

ImageManufacturer Part NumberDescriptionRegion UtilizedFormInput TypeAvailable QuantityPriceView Details
AC/DC WALL MOUNT ADAPTER 24V 24WSWI24-24-N-SCAC/DC WALL MOUNT ADAPTER 24V 24WNorth AmericaWall Mount (Class II)Fixed Blade567 - Immediate$21.41View Details
AC/DC WALL MOUNT ADAPTER 12V 24WSWI24-12-N-SCAC/DC WALL MOUNT ADAPTER 12V 24WNorth AmericaWall Mount (Class II)Fixed Blade1578 - Immediate$21.41View Details
Published: 2015-02-26