Low Power DC-DC Converters

High Efficiency Isolated Modules from 1~3 W

CUI presents a comprehensive line of 1~3 W DC-DC converters that are available with a range of package, input, output, and isolation voltage options. Offered in regulated and unregulated versions, these low power modules are ideal for converting and isolating DC voltage in mixed analog/digital circuits, test and measurement equipment, process and machine controls, and telecom applications. Designed to maximize reliability and economy, why would you trust your circuit to anything else?

Features

  • 1~3 Watt Isolated Modules
  • High Efficiency
  • -40~105ºC Temp Range
  • SIP, DIP & SMT Packages
Series Power Input Ratio Output Voltage Regulation Isolation Voltage Package    
PCSA-1-S 1 W 1:1 Single Unregulated 1K VDC SIP4 PCSA-1-S Datasheet Link View Details
PDS1-S 1 W 1:1 Single Unregulated 1.5K VDC SIP4 PDS1-S Datasheet Link View Details
PDS1-D 1 W 1:1 Single Unregulated 1.5K VDC DIP8 PDS1-D Datasheet Link View Details
PDM1-S 1 W 1:1 Single & Dual Unregulated 1.5K VDC SIP6 PDM1-S Datasheet Link View Details
PDS1-M 1 W 1:1 Single & Dual Unregulated 1.5K VDC SMT8 PDS1-M Datasheet Link View Details
PHP1-M 1 W 1:1 Single Unregulated 2K VDC SMT8 PHP1-M Datasheet Link View Details
PEM1-S 1 W 1:1 Single & Dual Unregulated 3K VDC SIP7 PEM1-S Datasheet Link View Details
PES1-M 1 W 1:1 Single & Dual Unregulated 3K VDC SMT8/SMT10 PES1-M Datasheet Link View Details
VHS1-SIP 1 W 1:1 Single Unregulated 6K VDC SIP7 VHS1-SIP Datasheet Link View Details
PQM1-M 1 W 1:1 Single Regulated 1.5K VDC SMT10 PQM1-M Datasheet Link View Details
PQMC1-S 1 W 2:1 Single & Dual Regulated 1.5K VDC SIP8 PQMC1-S Datasheet Link View Details
PRMC1-S 1 W 2:1 Single & Dual Regulated 3K VDC SIP8 PRMC1-S Datasheet Link View Details
PDM2-S 2 W 1:1 Single & Dual Unregulated 1.5K VDC SIP6 PDM2-S Datasheet Link View Details
PDS2-M 2 W 1:1 Single Unregulated 1.5K VDC SMT8 PDS2-M Datasheet Link View Details
PEM2-S 2 W 1:1 Single & Dual Unregulated 3K VDC SIP7 PEM2-S Datasheet Link View Details
PDQ2-S 2 W 2:1 Single & Dual Regulated 1.5K VDC SIP8 PDQ2-S Datasheet Link View Details
PQMC3-S 3 W 2:1 Single & Dual Regulated 1.5K VDC SIP8 PQMC3-S Datasheet Link View Details
PQM3-M 3 W 2:1 Single Regulated 1.5K VDC SMT16 PQM3-M Datasheet Link View Details
PQB3-D 3 W 2:1 Single & Dual Regulated 1.5K VDC DIP24 PQB3-D Datasheet Link View Details
PVB3-D 3 W 2:1 Single & Dual Regulated 3K VDC DIP24 PVB3-D Datasheet Link View Details
VAWQ3 3 W 4:1 Single & Dual Regulated 3K VDC DIP24 VAWQ3 Datasheet Link View Details
Deutsch  |  English