M12 Connectors and Cable Assemblies
Same Sky's M12 connectors and cables are ideal for harsh environments found in factory automation and industrial applications
Same Sky's M12 connectors and cable assemblies feature contact position options of 3, 4, 5, 8, and 12 pins with a variety of male or female jack or plug versions. Available in A-code or D-code options, these M12 connectors and cables offer current ratings from 1.5 A to 4 A and voltage ratings from 30 VDC to 250 VDC. All models offer a variety of features to fit a user’s build while carrying IP67 ratings for dealing with harsh environments in factory automation and industrial applications.
- IP67 rated
- Available in A-code or D-code options
- 3 to 12-pin contact position options
- Rated voltage from 30 V to 250 V
- Rated current from 1.5 A to 4 A
- Harsh environments
- Factory automation
- Industrial applications
M12 Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CDM1224-04A-MW-R16-050-67 | CIRC CBL 4POS RCPT TO WIRE 1.67' | 37 - Immediate | $12.64 | View Details |
![]() | ![]() | CDM1219-05A-MW-F12-050-67 | CIRC CBL 5POS RCPT TO WIRE 1.67' | 236 - Immediate | $13.98 | View Details |
![]() | ![]() | CDM1222-08A-FW-F16-050-67 | CIRC CBL 8POS PLUG TO WIRE 1.67' | 126 - Immediate | $19.51 | View Details |
![]() | ![]() | CDM1223-08A-FW-F9-050-67 | CIRC CBL 8POS PLUG TO WIRE 1.67' | 0 - Immediate | $19.51 | View Details |
![]() | ![]() | CDM1228-03A-01MST-1M-67 | CIRC CBL 3POS RCPT TO WIRE 3.28' | 0 - Immediate | $11.71 | View Details |
![]() | ![]() | CDM1230-03A-01MRA-1M-67 | CBL 3POS RCPT RA TO WIRE 3.28' | 40 - Immediate | $12.23 | View Details |
![]() | ![]() | CDM1219-04A-MW-F12-050-67 | CIRC CBL 4POS RCPT TO WIRE 1.67' | 1 - Immediate | $12.64 | View Details |
![]() | ![]() | CDM1220-04A-MW-F16-050-67 | CIRC CBL 4POS RCPT TO WIRE 1.67' | 32 - Immediate | $12.64 | View Details |
![]() | ![]() | CDM1225-04A-MW-R9-050-67 | CIRC CBL 4POS RCPT TO WIRE 1.67' | 82 - Immediate | $12.64 | View Details |
![]() | ![]() | CDM1229-03A-01FST-1M-67 | CIRC CBL 3POS PLUG TO WIRE 3.28' | 40 - Immediate | $12.59 | View Details |
![]() | ![]() | CDM1231-03A-01FRA-1M-67 | CBL 3POS PLUG RA TO WIRE 3.28' | 35 - Immediate | $12.90 | View Details |
![]() | ![]() | CDM1228-04A-01MST-1M-67 | CIRC CBL 4POS RCPT TO WIRE 3.28' | 4 - Immediate | $13.57 | View Details |
![]() | ![]() | CDM1223-04A-FW-F9-050-67 | CIRC CBL 4POS PLUG TO WIRE 1.67' | 105 - Immediate | $13.73 | View Details |
![]() | ![]() | CDM1226-04A-FW-R16-050-67 | CIRC CBL 4POS PLUG TO WIRE 1.67' | 134 - Immediate | $13.73 | View Details |
![]() | ![]() | CDM1222-04A-FW-F16-050-67 | CIRC CBL 4POS PLUG TO WIRE 1.67' | 29 - Immediate | $13.73 | View Details |
![]() | ![]() | CDM1227-04A-FW-R9-050-67 | CIRC CBL 4POS PLUG TO WIRE 1.67' | 87 - Immediate | $13.73 | View Details |
![]() | ![]() | CDM1220-05A-MW-F16-050-67 | CIRC CBL 5POS RCPT TO WIRE 1.67' | 45 - Immediate | $13.98 | View Details |
![]() | ![]() | CDM1225-05A-MW-R9-050-67 | CIRC CBL 5POS RCPT TO WIRE 1.67' | 1 - Immediate | $13.98 | View Details |
![]() | ![]() | CDM1224-05A-MW-R16-050-67 | CIRC CBL 5POS RCPT TO WIRE 1.67' | 0 - Immediate | $13.98 | View Details |
![]() | ![]() | CDM1230-04A-01MRA-1M-67 | CBL 4POS RCPT RA TO WIRE 3.28' | 108 - Immediate | $14.08 | View Details |
M12 Circular Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CDM1202-04A-MP-F9-67 | 4 PIN, PANEL MOUNT, PC PINS, FRO | 105 - Immediate | $10.98 | View Details |
![]() | ![]() | CDM1201-04A-MP-F16-67 | 4 PIN, PANEL MOUNT, PC PINS, FRO | 124 - Immediate | $10.98 | View Details |
![]() | ![]() | CDM1214-05A-MT-R16-67 | 5 PIN, PANEL MOUNT, SOLDER TERMI | 138 - Immediate | $11.92 | View Details |
![]() | ![]() | CDM1210-05A-MT-F16-67 | 5 PIN, PANEL MOUNT, SOLDER TERMI | 1 - Immediate | $11.92 | View Details |
![]() | ![]() | CDM1202-05A-MP-F9-67 | 5 PIN, PANEL MOUNT, PC PINS, FRO | 170 - Immediate | $11.92 | View Details |
![]() | ![]() | CDM1201-05A-MP-F16-67 | 5 PIN, PANEL MOUNT, PC PINS, FRO | 0 - Immediate | $11.92 | View Details |
![]() | ![]() | CDM1209-05A-MP-F12-67 | 5 PIN, PANEL MOUNT, PC PINS, FRO | 50 - Immediate | $11.92 | View Details |
![]() | ![]() | CDM1204-04A-FP-F9-67 | 4 PIN, PANEL MOUNT, FRONT FASTEN | 125 - Immediate | $12.07 | View Details |
![]() | ![]() | CDM1203-04A-FP-F16-67 | 4 PIN, PANEL MOUNT, PC PINS, FRO | 30 - Immediate | $12.07 | View Details |
![]() | ![]() | CDM1204-05A-FP-F9-67 | 5 PIN, PANEL MOUNT, FRONT FASTEN | 0 - Immediate | $13.00 | View Details |
![]() | ![]() | CDM1212-05A-FT-F16-67 | 5 PIN, PANEL MOUNT, SOLDER TERMI | 137 - Immediate | $13.00 | View Details |
![]() | ![]() | CDM1203-05A-FP-F16-67 | 5 PIN, PANEL MOUNT, PC PINS, FRO | 0 - Immediate | $13.00 | View Details |
![]() | ![]() | CDM1216-05A-FT-R16-67 | 5 PIN, PANEL MOUNT, SOLDER TERMI | 102 - Immediate | $13.00 | View Details |
![]() | ![]() | CDM1209-08A-MP-F12-67 | 8 PIN, PANEL MOUNT, PC PINS, FRO | 120 - Immediate | $14.23 | View Details |
![]() | ![]() | CDM1201-08A-MP-F16-67 | 8 PIN, PANEL MOUNT, PC PINS, FRO | 9 - Immediate | $14.23 | View Details |
![]() | ![]() | CDM1202-08A-MP-F9-67 | 8 PIN, PANEL MOUNT, PC PINS, FRO | 13 - Immediate | $14.23 | View Details |
![]() | ![]() | CDM1209-12A-MP-F12-67 | 12 PIN, PANEL MOUNT, PC PINS, FR | 124 - Immediate | $17.67 | View Details |
![]() | ![]() | CDM1201-12A-MP-F16-67 | 12 PIN, PANEL MOUNT, PC PINS, FR | 133 - Immediate | $17.67 | View Details |
![]() | ![]() | CDM1204-08A-FP-F9-67 | 8 PIN, PANEL MOUNT, FRONT FASTEN | 112 - Immediate | $16.36 | View Details |
![]() | ![]() | CDM1204-12A-FP-F9-67 | 12 PIN, PANEL MOUNT, FRONT FASTE | 71 - Immediate | $20.74 | View Details |