M12 Circular Cable Assemblies

Same Sky's M12 cables feature PVC jacket material and IP67 ratings, making them ideal for harsh environments

Image of Same Sky's M12 Circular Cable AssembliesSame Sky's M12 circular cable assemblies feature contact position options of 3, 4, 5, 8, and 12 pins with a range of male or female plug versions. Available in A-code or D-code options, these M12 cables offer current ratings from 1.5 A to 4 A and voltage ratings from 30 VDC to 250 VDC. All models are blunt cut on one end and feature a PVC jacket material and IP67 ratings for dealing with harsh environments. These circular cable assemblies offer cable lengths from 0.5 meters to 5 meters, options with or without shielding, M12 x 1.0 thread pitches, and wire gauges from 26 AWG to 22 AWG.

Features
  • IP67 rated
  • Available in A-code or D-code options
  • 3 to 12-pin contact position options
  • Rated voltage from 30 VDC to 250 VDC
  • Rated current from 1.5 A to 4 A
  • Cable lengths from 0.5 meters to 5 meters
Updated: 2024-07-15

M12 Circular Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIRC CBL 3POS RCPT TO WIRE 9.84'CDM1228-03A-01MST-3M-67CIRC CBL 3POS RCPT TO WIRE 9.84'32 - Immediate$15.91View Details
CIRC CBL 8POS RCPT TO WIRE 3.28'CDM1228-08A-01MST-1M-67CIRC CBL 8POS RCPT TO WIRE 3.28'8 - Immediate$18.37View Details
CIRC CBL 4POS RCPT TO WIRE 3.28'CDM1228-04A-01MST-1M-67CIRC CBL 4POS RCPT TO WIRE 3.28'4 - Immediate$13.57View Details
CIRC CBL 8POS RCPT TO WIRE 9.84'CDM1228-08A-01MST-3M-67CIRC CBL 8POS RCPT TO WIRE 9.84'11 - Immediate$25.86View Details
CIRC CBL 3POS RCPT TO WIRE 3.28'CDM1228-03A-01MST-1M-67CIRC CBL 3POS RCPT TO WIRE 3.28'0 - Immediate$11.71View Details
CIRC CBL 5POS RCPT TO WIRE 3.28'CDM1228-05A-01MST-1M-67CIRC CBL 5POS RCPT TO WIRE 3.28'0 - Immediate$15.25View Details
CIRC CBL 5POS RCPT TO WIRE 9.84'CDM1228-05A-01MST-3M-67CIRC CBL 5POS RCPT TO WIRE 9.84'21 - Immediate$22.46View Details
CIRC CBL 4POS RCPT TO WIRE 9.84'CDM1228-04A-01MST-3M-67CIRC CBL 4POS RCPT TO WIRE 9.84'24 - Immediate$19.61View Details
Published: 2022-06-08