Type NHR-Slimpack™ High-Temperature Aluminum Electrolytic Capacitors
Cornell Dubilier's Type NHR-Slimpack aluminum electrolytic is an alternative to banks of wet tantalum capacitors
Cornell Dubilier's Type NHR-Slimpack aluminum electrolytic capacitors feature high capacitance at high voltage and temperature. They offer considerable size and cost advantages over series-parallel banks of wet tantalum capacitors. Their applications in down-hole tools, military, and aerospace allow solutions that use fewer components and have lower weight, lower cost, and improved reliability compared with banks of wet tantalum capacitors. Their rugged construction withstands vibration up to 80 g.
- Alternative to banks of wet tantalum capacitors
- No voltage derating required at +150°C
- Rugged, stainless steel case
- Near hermetic seal prevents dry-out
- 0.5” in height by 1.0” wide (available in four lengths)
- High capacitance retention at low voltage, -55°C
- Down-hole tools
- Military
- Aerospace
Type NHR-Slimpack™ High-Temperature Aluminum Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | NHR151M250JH0C | CAP ALUM 150UF 20% 250V FLTPCK | 4 - Immediate | $290.37 | View Details |
![]() | ![]() | NHR291M200JB0C | CAP ALUM 290UF 20% 200V FLTPCK | 5 - Immediate | $301.74 | View Details |
![]() | ![]() | NHR191M250JB0C | CAP ALUM 190UF 20% 250V FLTPCK | 21 - Immediate | $301.74 | View Details |
![]() | ![]() | NHR961M075JB0C | CAP ALUM 960UF 20% 75V FLTPCK TH | 0 - Immediate | See Page for Pricing | View Details |