USB Type-C Connectors
CnC Tech offers USB Type-C connectors for use with the smallest devices
CnC Tech's USB Type-C connectors offer the latest in USB Type-C technology. USB Type-C connectors are reversible and about the same size as Micro-B USB connectors, enabling these connectors to work with even the smallest devices. Even though these are tailored to fit mobile device requirements USB Type-C connectors are robust enough for laptops and tablets. They are available in either board-mount receptacles or free hanging (in-line) plugs with 30 µin (0.76 µm) gold plating on the contacts.
Type-C Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | C-BR25-AK53 | CONN RCP USB3.1 TYPEC 24P SMD RA | 0 - Immediate | $3.61 | View Details |
![]() | ![]() | C-BR27-AK53 | CONN RCPT USB3.1 TYPEC 24POS SMD | 575 - Immediate | $3.33 | View Details |
![]() | ![]() | C-BR20-AK511 | CONN RCPT USB3.1 TYPEC 24POS SMD | 152 - Immediate | $3.22 | View Details |
![]() | ![]() | C-ARA1-AK512 | CONN RCP USB3.0 TYPEC 24P SMD RA | 0 - Immediate | $3.86 | View Details |
![]() | ![]() | C-AR20-AK510 | CONN RCPT USB2.0 TYPEC 24POS SMD | 111 - Immediate | $2.78 | View Details |
![]() | ![]() | C-BW30-AK5V50 | CONN PLUG USB3.1 TYPEC 24POS SLD | 0 - Immediate | $2.31 | View Details |
![]() | ![]() | C-AW10-AK5V50 | CONN PLUG USB2.0 TYPE C 24P SLDR | 0 - Immediate | $2.54 | View Details |