CL18875 Modular PCB Storage Rack

The Cliff Electronics CL18875 storage rack safely stores 36 unpopulated or 18 populated PCBs during assembly, cleaning, inspection, and testing stages

Image of CLIFF Electronics CL18875 Modular PCB Storage RackThe Cliff Electronics CL18875 (also known as CL PC01, PC 01C) anti-static, modular PCB storage rack is designed specifically for handling and protecting printed circuit boards during various production processes. It safely stores up to 36 unpopulated or 18 populated PCBs (15 mm to 290 mm width) during assembly, cleaning, inspection, and testing stages.

This PCB storage rack has a modular design that allows stacking and can be combined into larger rack systems for efficient workflow and handling. It is constructed from conductive plastic to maintain ESD safety, protecting sensitive ICs and components throughout the production process. The CL18875 includes wall brackets and handles, enabling both fixed storage and easy transport within production areas. It operates up to +85°C, melting at +140°C, making it suitable for environments that may require brief heat exposure (e.g., wash cycles).

The CL18875 is ideal for electronic manufacturing environments, particularly for ESD-safe PCB storage, interstage PCB transport, cleanroom and heat-tolerant processes, and scalable and adaptable production rack systems.

Specifications
  • PCB capacity: 36 unpopulated/18 populated
  • PCB width range: 15 mm to 290 mm
  • Material: Carbon-loaded polypropylene, conductive
  • Surface resistivity: 1 kΩ·cm (ESD-safe)
  • Max. operating temperature: +85°C
  • Melting point: +140°C
  • Weight (assembled): 800 g (TME: 996 g gross)
  • Dimensions: 315 mm × 320 mm × 200 mm (H x W x D)
  • PCB storage and handling
  • Transport between production stages 
  • Anti-static protection
  • Wall mounting and mobility
  • Industrial grade specification
Applications
  • Electronic manufacturing environments
  • Interstage PCB transport
  • Cleanroom and heat-tolerant processes
  • Scalable and adaptable production rack systems

CL18875 Modular PCB Storage Rack

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MODULAR PC RACKCL18875MODULAR PC RACK14 - Immediate$44.60View Details
Published: 2025-07-28