TF3 Miniature Snap-Acting Switches
C&K's miniature snap-acting switches are rated up to 25 A and offered with a choice of actuators
C&K's TF3 series is an extension of the TF series product line of miniature snap-acting switches. Features of the TF3 include SPST NO contact configuration with a full disconnection gap of 3 mm between contacts. The series is rated up to 25 A and is offered with a choice of pin, lever, roller, and simulated actuators which allows for easy design integration. There are two terminations to select from (0.0187" and 0.250" quick connect). TF3 is UL61058-1 approved.
- Broad range of operating forces
- Ratings up to 25 A
- Wide variety of actuator styles
- Quick-connect terminations
- Extreme operating temperature up to +125°C
- Heavy-duty power tools
- Motor controls
- HVAC
TF3 Miniature Snap-Acting Switches
| Image | Manufacturer Part Number | Description | Ingress Protection | Operating Position | Overtravel | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TF316CFA104AY | SWITCH SNAP ACT SPST-NO 16A 125V | - | 0.803" (20.4mm) | 0.015" (0.4mm) | 392 - Immediate | $2.56 | View Details |
![]() | ![]() | TF316CFP004AY | SWITCH SNAP ACT SPST-NO 16A 125V | - | 0.567" (14.4mm) | 0.026" (0.7mm) | 437 - Immediate | $4.05 | View Details |
![]() | ![]() | TF316CFT104AY | SWITCH SNAP ACT SPST-NO 16A 125V | - | 0.591" (15.0mm) | 0.020" (0.5mm) | 470 - Immediate | $2.42 | View Details |
![]() | ![]() | TF316ECT244AY | SWITCH SNAP ACT SPST-NO 16A 125V | - | 0.724" (18.40mm) | 0.059" (1.5mm) | 449 - Immediate | $4.71 | View Details |