DSR Series IP65 Sealed Rocker Switches
C&K’s IP-rated sealed switches are protected in any direction from dust ingress and low-pressure water jets
C&K’s DSR series rocker switches are IP65 sealed, meeting the minimum requirement for rugged outdoor applications. These sealed switches are ideal for harsh environments, where prolonged exposure to weather and contaminants such as dust, dirt, or liquids can be challenging.
The DSR series IP-rated switches are best for transportation, automotive, and heavy equipment applications. The IP65 rating ensures the switch is protected from total dust ingress and low-pressure water jets from any direction.
- Protected from total dust ingress and low-pressure water jets in any direction
- Illumination easily determines if the switch is ON or OFF from any distance
- Suitable for high amp, industrial applications
- Easy installation
- No soldering required
- Harsh environments
- Transportation
- Automotive
- Heavy equipment
DSR Series IP65 Sealed Rocker Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DSR11151 | SWITCH ROCKER SPDT 16A 125V | 584 - Immediate | $3.71 | View Details |
![]() | ![]() | DSR2215GD612 | SWITCH ROCKER SPDT 16A 12V | 1598 - Immediate | $5.00 | View Details |
![]() | ![]() | DSR2215RD612 | SWITCH ROCKER SPDT 16A 12V | 1608 - Immediate | $5.00 | View Details |