EH Series Anti-Vandal Pushbutton Switches
CIT Relay and Switch’s anti-vandal pushbutton switches are available in a brushed stainless-steel or black anodized aluminum body
CIT Relay and Switch's 12 mm EH series anti-vandal switch is IP67 rated, making it able to withstand harsh environments. With a choice of brushed stainless-steel or black anodized aluminum body, the EH series offers a flush actuator non-illuminated or LED dot illumination. LED color options include but aren't limited to blue, red, and green with multiple bi-color illumination available.
- Contact rating: 2 A at 48 VDC
- Actuation force: 500± 100 gF
- Contact resistance: 50 mΩ (initially)
- Operating and storage temperature: -25°C to +70°C
- Public interface kiosks
- Industrial controls
- Household white goods
- Security devices
- Audio/video equipment
EH Series Anti-Vandal Pushbutton Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EH12NMB2BX | SWITCH PB SPST-NO 2A 48V | 22 - Immediate | $4.75 | View Details |
![]() | ![]() | EH12NMB5BX | SWITCH PB SPST-NO 2A 48V | 38 - Immediate | $4.75 | View Details |
![]() | ![]() | EH12NMB3BX | SWITCH PB SPST-NO 2A 48V | 0 - Immediate | $4.75 | View Details |
![]() | ![]() | EH12NMB7BX | SWITCH PB SPST-NO 2A 48V | 28 - Immediate | $4.75 | View Details |
![]() | ![]() | EH12NMB4BX | SWITCH PB SPST-NO 2A 48V | 30 - Immediate | $4.75 | View Details |
![]() | ![]() | EH12NMB5ZX | SWITCH PB SPST-NO 2A 48V | 24 - Immediate | $4.87 | View Details |
![]() | ![]() | EH12NMB7ZX | SWITCH PB SPST-NO 2A 48V | 29 - Immediate | $4.87 | View Details |
![]() | ![]() | EH12NMB4ZX | SWITCH PB SPST-NO 2A 48V | 56 - Immediate | $4.87 | View Details |
![]() | ![]() | EH12NMSS3BX | SWITCH PB SPST-NO 2A 48V | 50 - Immediate | $8.57 | View Details |
![]() | ![]() | EH12NMSS5BX | SWITCH PB SPST-NO 2A 48V | 38 - Immediate | $8.57 | View Details |
![]() | ![]() | EH12NMSS7BX | SWITCH PB SPST-NO 2A 48V | 52 - Immediate | $8.57 | View Details |
![]() | ![]() | EH12NMSS4BX | SWITCH PB SPST-NO 2A 48V | 12 - Immediate | $8.57 | View Details |
![]() | ![]() | EH12NMSS7ZX | SWITCH PB SPST-NO 2A 48V | 40 - Immediate | $8.69 | View Details |
![]() | ![]() | EH12NMSS4ZX | SWITCH PB SPST-NO 2A 48V | 38 - Immediate | $8.69 | View Details |
![]() | ![]() | EH12NMSS3ZX | SWITCH PB SPST-NO 2A 48V | 38 - Immediate | $8.69 | View Details |
![]() | ![]() | EH12NMSS5ZX | SWITCH PB SPST-NO 2A 48V | 34 - Immediate | $8.69 | View Details |
![]() | ![]() | EH12NMSS2BX | SWITCH PB SPST-NO 2A 48V | 23 - Immediate | $8.57 | View Details |