CH Series Anti-Vandal Pushbutton Switch
CIT Relay and Switch's CH series relays and switches are 16 mm anti-vandal pushbutton switches featuring IP67 sealing
CIT Relay and Switch's CH series anti-vandal switch is momentary or latching in function and is 16 mm in size with SPDT or DPDT function. IP40 or IP67 sealing degree with brushed stainless steel, nickel-plated, or colored anodized aluminum body, the flush or raised actuator is available with an LED ring illuminated or non-illuminated. The LED voltage is 6 VDC, 12 VDC, 24 VDC, 110 VDC, or 220 VDC. LED color options include, but are not limited to, blue, red, and green. The CH series is suitable for public interface kiosks, industrial controls, household white goods, security devices, and audio/video equipment.
The contact rating on this series is 1 A at 24 VDC or 125 VDC and 0.5 A at 250 VDC; actuation force is 200 ±50 gF with travel of 2.5 ±0.3 mm; contact resistance is 50 mΩ initially; operating and storage temperature is -25°C to +70°C.
CH Series Anti-Vandal Pushbutton Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CH1NASS | SWITCH PB SPDT 1A 125V | 58 - Immediate | $10.86 | View Details |
![]() | ![]() | CH1NBUB12S | SWITCH PB SPDT 1A 125V | 24 - Immediate | $12.74 | View Details |
![]() | ![]() | CH1LASS | SWITCH PB SPDT 1A 125V | 24 - Immediate | $12.05 | View Details |
![]() | ![]() | CH1NGSGNS | SWITCH PB SPDT 1A 125V | 0 - Immediate | $12.53 | View Details |
![]() | ![]() | CH1NBSGNS | SWITCH PB SPDT 1A 125V | 19 - Immediate | $12.53 | View Details |
![]() | ![]() | CH1NBBGNS | SWITCH PB SPDT 1A 125V | 34 - Immediate | $11.62 | View Details |
![]() | ![]() | CH1LBBRNS | SWITCH PB SPDT 1A 125V | 10 - Immediate | $13.72 | View Details |
![]() | ![]() | CH1LGSGNS | SWITCH PB SPDT 1A 125V | 5 - Immediate | $13.72 | View Details |
![]() | ![]() | CH2NGBBNS | SWITCH PB DPDT 1A 125V | 12 - Immediate | $14.09 | View Details |
![]() | ![]() | CH1NBBRGNS | SWITCH PB SPDT 1A 125V | 14 - Immediate | $14.19 | View Details |
![]() | ![]() | CH2LBSRNS | SWITCH PB DPDT 1A 125V | 24 - Immediate | $15.26 | View Details |
![]() | ![]() | CH2LGSRGNS | SWITCH PB DPDT 1A 125V | 29 - Immediate | $14.92 | View Details |
![]() | ![]() | CH2NABS | SWITCH PB DPDT 1A 125V | 7 - Immediate | $12.43 | View Details |
![]() | ![]() | CH1LGSRNS | SWITCH PB SPDT 1A 125V | 45 - Immediate | $13.72 | View Details |
![]() | ![]() | CH2LGSBNS | SWITCH PB DPDT 1A 125V | 20 - Immediate | $15.26 | View Details |
![]() | ![]() | CH1NCBB24 | SWITCH PB SPDT 1A 125VAC | 17 - Immediate | $10.64 | View Details |
![]() | ![]() | CH1NCBB110 | SWITCH PB SPDT 1A 125VAC | 20 - Immediate | $10.64 | View Details |
![]() | ![]() | CH1NDBS | SWITCH PB SPDT 1A 125VAC | 8 - Immediate | $10.85 | View Details |
![]() | ![]() | CH1NDSS | SWITCH PB SPDT 1A 125VAC | 13 - Immediate | $10.85 | View Details |
![]() | ![]() | CH1NDGS | SWITCH PB SPDT 1A 125VAC | 1 - Immediate | $11.02 | View Details |