CS48L32 Low Power, Front-End DSP for Always-On Voice Processing
Cirrus Logic’s low power DSP with microphone interface and always on voice for portable audio applications
Cirrus Logic's CS48L32 combines power-optimized mic inputs with a programmable HaloCore™ to provide a platform for low power input voice processing; ideal for IoT, wearable, and mobile applications where maximizing the battery life is essential. The CS48L32 features a 24-bit audio processor with 104 dB signal-to-noise ratio (SNR) mic input (16 kHz) and supports up to four analog or four digital microphone (DMIC) inputs. Low power input modes are available for always-on voice (i.e., voice trigger) functionality using either analog or digital input. Two additional digital audio serial ports can support a wide range of audio sample rates and serial interface formats. This IC can be powered from 1.8 V and 1.2 V supplies and its power, clocking, and output driver architectures are designed to maximize battery life when in voice, music, and standby modes.
- Clock rate: 100 MHz
- Interface: Quad-SPI, SPI
- Mounting type: surface mount
- On-chip RAM: 768 kB
- Operating temperature: -40°C to +85°C
- Packaging: tape and reel (TR)
- Supplier device package: 64-QFN ~ 64-WLCSP
- Type: audio processor
- Voltage - core: 1.2 V and 1.8 V
Applications
- Portable audio applications
CS48L32 Low Power, Front-End DSP for Always-On Voice Processing
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | CS48L32-CNZ | LOW POWER VOICE DSP QFN | 0 - Immediate | See Page for Pricing | View Details | |
![]() | CS48L32-CWZR | LOW POWER VOICE DSP CSP | 32 - Immediate | $10.50 | View Details | |
![]() | CDB48L32-M-1 | EVAL BOARD FOR CS48L32 | 0 - Immediate | $118.13 | View Details | |
![]() | CDB48L32-QFN | EVAL BOARD FOR CS48L32 | 0 - Immediate | $136.46 | View Details |