Dura-Con™ Commercial Hardware for Micro-D Connectors

Cinch Connectivity's Dura-Con fasteners meet the requirements of M83513 and are available in four panel thicknesses

Image of Cinch Connectivity's Dura-Con™ Commercial Hardware for Micro-D Connectors Cinch's Dura-Con commercial hardware line of accessories for micro-d connectors meet the requirements of M83513 and are available in four panel thicknesses options: 0.094", 0.063", 0.047", and 0.031".

Features
  • Passivated steel fasteners available as jackposts
  • Available in ASTM A693, SAE AMS2700 Type 2 material
  • Operating temperature range: -55°C to +135°C
Applications
  • Weight and space-sensitive applications
  • Miniaturized military and aerospace electronics
  • Data processing equipment

Dura-Con™ Commercial Hardware

ImageManufacturer Part NumberDescriptionAccessory TypeAvailable QuantityPriceView Details
DC JACKSCREW #2-56 SLOTTED LPDCJS9-51SLPDC JACKSCREW #2-56 SLOTTED LPJackscrew Socket, Slotted103 - Immediate$6.92View Details
DC JACKSCREW #2-56 HEX LPDCJS9-51HLPDC JACKSCREW #2-56 HEX LPJackscrew Socket0 - Immediate$7.15View Details
DC JACKPOST #2-56DCJP9-51DC JACKPOST #2-56Locking Post28 - Immediate$8.52View Details
DC JACKSCREW #4-40 HEX LPDCJS100HLPDC JACKSCREW #4-40 HEX LPJackscrew Socket90 - Immediate$20.42View Details
DC JACKPOST #4-40DCJP100DC JACKPOST #4-40Locking Post63 - Immediate$19.15View Details
Published: 2024-01-17