CFSH05-20L Schottky Diode

Central Semiconductor's 20 V, 0.5 A low VF Schottky diode in the ultra-miniature SOD-882L package

Image of Central Semiconductor's CFSH05-20L Schottky DiodeCentral Semiconductor’s CFSH05-20L is a 20 V, 500 mA Schottky diode designed for applications where ultra-small package size and energy efficiency are prime requirements. Packaged in the SOD-882L ultra-low profile leadless case, this device provides exceptionally low forward voltage characteristics suitable for the most demanding size constrained battery powered applications.

Features and Benefits
  • Current (IO= 500 mA)
  • Low forward voltage drop (VF= 220 mV TYP at 10 mA)
  • Low reverse current (8.0 μ A TYP at 10 V)
  • Energy efficiency
  • Space saving low profile package (0.4 mm MAX)
Applications
  • DC-DC conversion
  • Voltage clamping
  • Circuit protection
  • Battery power management

CFSH05-20L Schottky Diode

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DIODE SCHOTTKY 20V 500MA SOD882CFSH05-20L TR PBFREEDIODE SCHOTTKY 20V 500MA SOD882172372 - Immediate$0.54View Details
Published: 2014-11-14