PTS Series Fiberglass Boxes
Bud Industries introduces their PTS series PC 10% fiberglass boxes
Bud Industries' PTS series joins the PIP and PTQ series of NEMA IP67. Made of high impact resistance gray polycarbonate (PC) resins combined with 10% glass fibers, this combination offers an extremely robust and long lasting enclosure that can displace metal enclosures in some cases.
Features and Benefits
- Body made of gray polycarbonate (PC) resin 10% glass fiber filled
- Cover made of gray polycarbonate (PC)
- Outstanding strength and high impact resistance
- Non-metallic cover screws
- IP-67 TUV rating to keep out dust and water in extreme conditions
- UL508 / NEMA type 4X and type 6 listed #E343339
- RoHS compliant
- UL industrial controls listed
- Non-chlorinated and non-brominated flame retardant with UL-94 5 VA rating
- Suitable for outdoor use with respect to exposure to ultraviolet light, water exposure, and immersion in accordance with UL 746C
- -40ºC to +95ºC extended exposure condition
- Good chemical resistance
- Continuous poured RAKU-PUR® foam gasket
Applications
- Control boxes
- Wi-Fi and radio housings
- Lighting
- Access controls
- Facilities with wash down requirements
- Pharmaceuticals
- Corrosive environments
- Chemical plants
- Pulp/paper mills
- General factory environments
PTS Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PTS-25328-C | BOX PLASTIC 7.87"L X 5.91"W | 329 - Immediate 629 - Factory Stock | $23.03 | View Details |
![]() | ![]() | PTS-25338 | BOX PLASTIC GRAY 9.84"L X 5.91"W | 361 - Immediate 277 - Factory Stock | $26.43 | View Details |
![]() | ![]() | PTS-25342 | BOX PLAS GRAY 11.02"L X 11.02"W | 46 - Immediate 40 - Factory Stock | $55.41 | View Details |
![]() | ![]() | PTS-25310 | BOX PLASTIC GRAY 4.92"L X 4.92"W | 233 - Immediate 86 - Factory Stock | $14.45 | View Details |
![]() | ![]() | PTS-25315 | BOX PLASTIC GRAY 5.91"L X 5.91"W | 919 - Immediate 3050 - Factory Stock | $19.89 | View Details |