MF-MSHT Series High-Temperature PPTC Resettable Fuses
Bourns’ MF-MSHT series fuses have a high hold current rating and provide a high maximum voltage rating
Bourns’ MF-MSHT series high-temperature surface mount polymer positive temperature coefficient (PPTC) resettable fuses provide Ihold current ratings from 0.20 A to 1.75 A at 9 V to 42 V maximum rated voltage and a maximum operating temperature up to +125°C. The MF-MSHT fuses provide a broader standard high-temperature PPTC offering to customers with high working temperature and power rating requirements.
The MF-MSHT series utilizes Bourns’ innovative freeXpansion™ design that increases the performance of the resettable fuse with higher hold current ratings (Ihold), improved resistance stability, and higher maximum voltage ratings (Vmax), and has a smaller footprint.
- Operating temperature range up to +125°C
- Higher hold currents at elevated temperatures
- Low thermal derating factor
- Standard 1812 footprint size with low profile for space-constrained applications
- Compliant with AEC-Q200 Rev-D stress test qualification for passive components in automotive applications
- RoHS compliant
- cUL and TÜV recognized
- Robust resettable fault protection for industrial transportation, communication, security, and consumer electronic equipment
- Overcurrent surge protection of electronic equipment required to operate at high operating temperature ranges
MF-MSHT Series High-Temperature PPTC Resettable Fuses
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MF-MSHT020KX-2 | 1812 HIGH TEMP SMD POLYMER PTC 0 | 2815 - Immediate | $1.12 | View Details |
![]() | ![]() | MF-MSHT035KX-2 | 1812 HIGH TEMP SMD POLYMER PTC 0 | 1980 - Immediate | $1.12 | View Details |
![]() | ![]() | MF-MSHT050KX-2 | 1812 HIGH TEMP SMD POLYMER PTC 0 | 1635 - Immediate | $1.12 | View Details |
![]() | ![]() | MF-MSHT075KX-2 | 1812 HIGH TEMP SMD POLYMER PTC 0 | 122 - Immediate | $1.12 | View Details |
![]() | ![]() | MF-MSHT110KX-2 | 1812 HIGH TEMP SMD POLYMER PTC 1 | 14 - Immediate | $1.12 | View Details |