MF-GSMF Series Multifuse® Polymer PTC Resettable Fuses
Bourns’ MF-GSMF series has been designed to protect against both overcurrent and overtemperature events within the products’ designated specifications
Bourns’ MF-GSMF series Multifuse polymer PTC resettable fuses have a higher voltage (36 VDC) and hold current (3.0 A) ratings with initial resistance as low as 0.01 ohm.
The MF-GSMF series utilizes Bourns’ innovative freeXpansion™ design increasing the performance of the resettable fuse with higher hold currents (Ihold), higher voltages (Vmax), improved resistance stability, and smaller footprints.
The primary applications for these products include telematics with CAN, Bluetooth®, WLAN, GPS, and UMTS/LTE, industrial controls, IEEE ports, and portable consumer electronic I/O port protection. These devices have been designed to protect against both overcurrent and overtemperature events within the products’ designated specifications.
The MF-GSMF series is RoHS compliant, halogen-free, and cUL/ TÜV recognized for safety requirements and is produced in Bourns’ IATF16949 certified facility in Xiamen, China.
- High power ratings
- Low profile
- Compatible with Pb and Pb-free solder reflow profiles
- Surface mount packaging for automated assembly
- Standard 8764 mm (3425 mils) footprint
- RoHS compliant and halogen-free
- Telematics with CAN, Bluetooth, WLAN, GPS, and UMTS/LTE
- Industrial controls
- IEEE ports
- Portable electronics
MF-GSMF Series Multifuse® Polymer PTC Resettable Fuses
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MF-GSMF300/36X-2 | PTC RESET FUSE 36V 3A SMD | 32406 - Immediate | $1.59 | View Details |