DR334A Series AEC-Q200 Compliant Line Filters
Bourns' line filters are available in bifilar-wound and sector-wound configurations
Bourns' DR334A line filters are constructed with a ferrite toroid core that delivers compact size and high impedance over a broad frequency range to suppress electromagnetic interference (EMI) coming into or leaving the system.
The model DR334A series is AEC-Q200 compliant with an operating temperature range of -40°C to +135°C. These line filters are available in a bifilar-wound configuration to reach higher common-mode impedance and a sector-wound configuration to reach higher differential mode impedance at high frequencies. They are ideal for use in data, signal, and low-current power line noise suppression applications in consumer, industrial, and other markets.
- Bifilar or sector windings
- Toroid core, self-shielding, low radiation
- Wide EMI suppression frequency range
- AEC-Q200 compliant
- RoHS compliant and halogen-free
- Noise filters
- EMI suppression for data, signal, and low-current power lines
- CANbus
DR334A Series AEC-Q200 Compliant Line Filters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DR334A-113BE | CMC 11UH 500MA 2LN SMD AEC-Q200 | 1220 - Immediate | $0.98 | View Details |
![]() | ![]() | DR334A-253AE | CMC 25UH 500MA 2LN 700OHM SMD | 1142 - Immediate | $0.98 | View Details |
![]() | ![]() | DR334A-513AE | CMC 51UH 500MA 2LN 1.5KOHM SMD | 29 - Immediate | $0.98 | View Details |
![]() | ![]() | DR334A-104AE | CMC 100UH 500MA 2LN 700OHM SMD | 1 - Immediate | $0.98 | View Details |
![]() | ![]() | DR334A-474BE | CMC 470UH 500MA 2LN 2KOHM SMD | 1327 - Immediate | $0.98 | View Details |
![]() | ![]() | DR334A-105BE | CMC 1000UH 500MA 2LN 2.8KOHM SMD | 83 - Immediate | $0.98 | View Details |
![]() | ![]() | DR334A-475BE | CMC 4700UH 200MA 2LN 6KOHM SMD | 416 - Immediate | $0.98 | View Details |