Nitrogen8ULP System-on-Module (SoM)

Ezurio's SoM offers a versatile solution for developers seeking to expedite their product development journey

Image of Ezurio Nitrogen8ULP System on ModuleEzurio's Nitrogen8ULP SoM leverages the next-generation, low-power NXP i.MX 8ULP processor and a specifically designed NXP PMIC PCA9460A for optimal efficiency. It comes standard with power-efficient LPDDR4 RAM and eMMC storage, forming a single-board computer (SBC) that can accelerate product launch. Additionally, Ezurio offers the option to create a custom carrier board tailored to specific mechanical, environmental, temperature, and interface requirements.

Featuring a dual-core Cortex®-A35 processor, the lowest power 64-bit architecture from Arm®, reaching up to 800 MHz, and a 216 MHz Cortex-M33 microcontroller, the Nitrogen8ULP SoM empowers users to run Linux and an RTOS simultaneously on dedicated, secure subsystems.

The i.MX 8ULP's integrated µPower management system, combined with the NXP PMIC, power-optimized memory, and various low-power features, enables highly efficient power consumption with 20 different power modes, core shut-off, and dynamic clock/voltage scaling.

By combining power efficiency with customization options, the Nitrogen8ULP SoM offers a versatile solution for developers seeking to expedite their product development journey.

Features
  • Low-power multiprocessing with dedicated power management
  • Graphics, vision, audio, DSPS, and industrial peripherals
  • Secure enclave and secure boot powered by I.MX 8ULP
  • Robust software and speed to market
  • Long-term hardware availability
  • Personal support from design to manufacture
  • Handheld printers and scanners
  • Commercial food and beverage equipment
Applications
  • Energy meters
  • Energy storage
  • Smart electrical panels
  • Smart cities
  • Smart cameras
  • Smart building controls
  • HVAC
  • Portable patient monitors
  • Medical devices

Nitrogen8ULP System-on-Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NITROGEN8ULP CARRIER BOARD ONLYN8ULP_CAR_BRDNITROGEN8ULP CARRIER BOARD ONLY17 - Immediate$84.14View Details
I.MX8ULP SOM / 2GB / 16GB EMMCN8ULP_SOM_2R16EI.MX8ULP SOM / 2GB / 16GB EMMC0 - Immediate$71.12View Details
I.MX8ULP SOM / 2GB / 16GB EMMC /N8ULP_SOM_2R16E_II.MX8ULP SOM / 2GB / 16GB EMMC /16 - Immediate$70.75View Details
Published: 2024-03-05