PPT2A Series Acrylic Polymide Tape
Bertech’s tapes are designed for high-temperature applications where a thin insulated material is needed
Bertech’s 3.5 mil acrylic polyimide tapes are made of 2-mil-thick polyimide film with 1.5-mil-thick acrylic adhesive. These tapes are designed for high-temperature applications where a thin insulated material is required. They are widely used in electronic assembly during the wave soldering process as masking tape and are packaged as 36-yard-long rolls.
- Operating temperature range: up to +311°F
- Dielectric strength: 11,000 V/mil
- Thickness: 3.5 mil total
- Low outgassing
- RoHS compliant
- Masking of components during wave soldering
- High temperature masking during powder coating applications
- Manufacturing:
- Auto
- Aerospace
- Capacitors
- EV
- Electronics
- Transformers
- Wrapping coils
PPT2A Series Tape
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PPT2A-1 | TAPE MASKING AMBER 1"X36YDS | 7 - Immediate | $32.64 | View Details |