ESD Cleanroom Sticky Mats

Bertech ESD cleanroom multi-layered full adhesive sticky mats feature numbered layers that peel off easily to reveal a new clean surface

Image of Bertech ESD Cleanroom Sticky MatsBertech ESD cleanroom sticky mats are multi-layered clean-film full adhesive mats that effectively capture dirt and dust from foot traffic and equipment wheels before workers enter the controlled environment. Each of the numbered layers of the mat peels off easily to reveal a new clean surface.

Features
  • Dust removal range of 95% at 0.3 microns
  • Tensile strength of >170 kg/cm²
  • Elongation of >250%
  • Adhesion force of 650/800 g/25 mm ±100
  • Peel adhesion of 6.5 oz/180 g/25 mm ±20 (For individual layers)
Applications
  • Critical in semiconductor fabrication plants where even the smallest static charge can lead to defects or failures in chips
  • Used in testing areas to prevent contaminants, dust, and static charges from interfering with test results or damaging sensitive instruments
  • Serve as an additional layer of protection by trapping dirt, dust, and static charges before workers step onto more sensitive areas

ESD Cleanroom Sticky Mats

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
Sticky Mats 24 x 36 Blue, 240 ShTM-2436BSticky Mats 24 x 36 Blue, 240 Sh2 - Immediate$113.96View Details
Sticky Mats 24 x 36 White, 240 STM-2436WSticky Mats 24 x 36 White, 240 S2 - Immediate$113.96View Details
Published: 2025-02-12