350 VAC Rectangular Radial Fuses - 0697W Series

Bel Fuse offers the 0697W series time lag radial lead micro fuse

Image of Bel Fuse 0697W Series, 350 VAC FuseBel Fuse has just introduced the 0697W series, time lag, radial leaded micro fuse with enhanced operating voltage range of 350 VAC or 140 VDC, and an enhanced breaking capacity designed to meet IEC 60127-3, sheet 4 standards. These enhanced features allow the use of this fuse in a broad range of products, such as battery chargers, power supplies, monitors, routers, consumer electronics, and more. Additionally, the UL voltage rating of 350 VAC / 140 VDC, provides for protection of ballasts, LED drivers, and other lighting appliances.

Features and Benefits Applications
  • Time lag (350 VAC or 140 VDC)
  • Meets IEC standard 60127-3
  • Wide operating temperature range
  • Bulk and tape and reel packaging available
  • Halogen free
  • Lead free
  • U.S (UL/CSA)., Europe (VDE/Semko), China (CCC) and Japan (PSE) safety agency approvals
  • Provides individual protection for components or internal circuits
    • Power supplies
    • Battery chargers
    • Consumer electronics
    • Adapters
    • Industrial controllers
Image of Bel Fuse Circuit Protection Datasheet

"Circuit Protection At-A-Glance"

0697W Series 350 VAC Rectangular Radial Fuses

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FUSE BRD MNT 3.15A 350VAC 72VDC0697W3150-01FUSE BRD MNT 3.15A 350VAC 72VDC8863 - Immediate$0.47View Details
FUSE BRD MT 5A 350VAC 72VDC RAD0697W5000-01FUSE BRD MT 5A 350VAC 72VDC RAD0 - Immediate$0.51View Details
FUSE BRD MT 2A 350VAC 72VDC RAD0697W2000-05FUSE BRD MT 2A 350VAC 72VDC RAD1007 - Immediate$0.47View Details
FUSE BRD MNT 6.3A 350VAC 72VDC0697W6300-01FUSE BRD MNT 6.3A 350VAC 72VDC0 - Immediate$0.22View Details
FUSE BRD MT 4A 350VAC 72VDC RAD0697W4000-02FUSE BRD MT 4A 350VAC 72VDC RAD1749 - Immediate$0.47View Details
FUSE BRD MT 2A 350VAC 72VDC RAD0697W2000-02FUSE BRD MT 2A 350VAC 72VDC RAD1580 - Immediate$0.47View Details
FUSE BRD MNT 2.5A 350VAC 72VDC0697W2500-02FUSE BRD MNT 2.5A 350VAC 72VDC0 - Immediate$0.47View Details
FUSE BRD MT 1A 350VAC 72VDC RAD0697W1000-02FUSE BRD MT 1A 350VAC 72VDC RAD1756 - Immediate$0.47View Details
FUSE BRD MT 5A 350VAC 72VDC RAD0697W5000-02FUSE BRD MT 5A 350VAC 72VDC RAD1374 - Immediate$0.51View Details
FUSE BRD MT 4A 350VAC 72VDC RAD0697W4000-01FUSE BRD MT 4A 350VAC 72VDC RAD0 - Immediate$0.20View Details
Published: 2014-12-29