ProxSense® Touchpad Sensors
Azoteq offers the ProxSense touchpad sensors with their SNAP function for 3rd level touchpad interaction
Azoteq’s touchpad controllers provide designers with the largest degree of flexibility compared to other solutions. A large range of overlay materials and thicknesses can be accommodated, overlay’s of varying thickness and even 3D surfaces. Azoteq’s offering for touch pad controllers includes standard modules, full design service for custom modules and/or full design and manufacturing of touch pads.
Azoteq’s patented SNAP function allows for a 3rd level of interaction with the touchpad; not offered by any other supplier of capacitive touch technology. Power modes are extremely flexible with active standby modes of sub 10 µA and full power response times starting from 6 ms.
ProxSense Touchpad Sensors
| Image | Manufacturer Part Number | Description | Interface | Current - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IQS7211E001QNR | GENERIC 7X6 TRACKPAD WITH SINGLE | I2C | 1.4mA | 1239 - Immediate | $0.71 | View Details |
![]() | ![]() | IQS7211E001CSR | IQS7211E001CSR | Up to 42 | 1.71V ~ 3.5V, 2.2V ~ 3.5V | 0 - Immediate | $0.32 | View Details |
![]() | ![]() | IQS7211E001QFR | IQS7211E001QFR | Up to 42 | 1.71V ~ 3.5V, 2.2V ~ 3.5V | 0 - Immediate | $0.32 | View Details |
![]() | ![]() | IQS9150-001QFR | Proximity Sensors | I2C | - | 160 - Immediate | $1.64 | View Details |
![]() | ![]() | IQS572BLQNR | 72CH. TRACKPAD/TOUCH SCREEN CONT | - | 1.65V ~ 3.6V | 3000 - Immediate | $1.66 | View Details |
![]() | ![]() | IQS550BLQNR | 150CH. TRACKPAD/TOUCH SCREEN CON | - | 1.65V ~ 3.6V | 5262 - Immediate | $2.39 | View Details |
![]() | ![]() | IQS525BLQNR | 25CH. TRACKPAD/TOUCH SCREEN CONT | - | 1.65V ~ 3.6V | 0 - Immediate | $1.74 | View Details |
Evaluation Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IQS550EV03-S | IQS550 EVALUATION KIT 3 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | IQS572EV02-S | IQS572 EVALUATION KIT 2 | 6 - Immediate | $11.68 | View Details |