SE5001 Single (1) Port Serial Device Server 10/100 Mbps

ATOP’s metal encased DIN rail mount gateways for Ethernet (TCP/IP) and serial signal communications

Image of ATOP Technologies' SE5001 Single Port Serial Device ServerATOP’s SE5001 single (1) port, DIN rail mount serial device server is a cost-effective gateway for Ethernet (TCP/IP) and serial signal communications, allowing almost any serial device to be connected to a new or existing Ethernet network. By encapsulating serial data and transporting it over Ethernet, the SE5001 offers full-duplex and bidirectional data seamlessly between the serial port and the Ethernet network.

Flexible configuration options enable this unit to be setup over Ethernet by Telnet, web browser, or serial console. Packed in a rugged metal housing for wall or DIN rail mount with 9 VDC to 48 VDC wide range power input, the SE5001 is ideal for almost any industrial and manufacturing automation process.

In industrial and manufacturing automation fields, the SE5001 is used as a field device to connect the Ethernet through TCP/IP protocol directly.

Features
  • Voltage supply: 9 VDC to 48 VDC
  • Current supply: 0.30 A/30 mA
  • Power consumption: 2.7 W (max.)
  • Compliance: IEEE 802.3 10BASE-T, IEEE 802.3U 100BASE-TX
  • Interface: RS-232, RS-422, and RS-485
  • Supported protocols: IPv4, ICMP, TCP, UDP, DHCP client, SNMP, HTTP, Telnet, and RFC2217
  • Temperature operating range: 0°C to +60°C
  • Package/case: 75 mm x 85 mm x 28 mm metal
Applications
   
  • PLCs
  • HMIs
  • Barcode scanners
  • Data terminals
 
  • Electronic kiosks
  • Shop floor control systems
  • Pick-to-light systems

SE5001 Serial Device Servers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ETHER TO SERIAL RS232/422/485SE5001(DB)ETHER TO SERIAL RS232/422/4850 - Immediate$101.14View Details
ETHER TO SERIAL RS232/422/485SE5001AETHER TO SERIAL RS232/422/4850 - Immediate$101.14View Details
ETHER TO SERIAL RS232/422/485SE5001A-TBETHER TO SERIAL RS232/422/4850 - Immediate$101.14View Details

Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NETWORKING POWER ADAPTER Y TYPEUN315-1212 US-YNETWORKING POWER ADAPTER Y TYPE8 - Immediate$15.30View Details
NETWORKING POWER ADAPTER Y TYPEUNE315-1212 (EU-Y)NETWORKING POWER ADAPTER Y TYPE2 - Immediate$15.30View Details
Published: 2017-10-26