SAM3X Flash MCU
Microchip adds Ethernet, dual CAN and high-speed USB, MiniHost and device with on-chip physical layer to its flash MCUs
The Microchip's SAM3X ARM® Cortex™-M3 Flash-based microcontroller (MCU) brings more connectivity to the SAM3 family by adding Ethernet, dual CAN and high-speed USB (HS USB) MiniHost and device with on-chip physical layer (PHY). Devices feature a dual-bank configuration of 256 KB and 512 KB Flash total and are available in 100-pin and 144-pin QFP and BGA package options. The architecture is designed to support high-speed data transfers and includes a multi-layer bus matrix plus dual SRAM banks, direct memory access (DMA) channels and peripheral DMA controller (PDC) for applications supporting multi-task operations. The SAM3X series is ideal for networking applications in the industrial embedded market and in home and building automation, smart grids and industrial automation.
Features
- Optimized for connectivity
- Microchip QTouch capacitive touch support
- Enhanced safety and security
- Low power consumption
SAM3X
| Image | Manufacturer Part Number | Description | Available Quantity | ||
|---|---|---|---|---|---|
![]() | ![]() | ATSAM3X8EA-AU | IC MCU 32BIT 512KB FLASH 144LQFP | 2044 - Immediate | View Details |
![]() | ![]() | ATSAM3X8CA-AU | IC MCU 32BIT 512KB FLASH 100LQFP | 720 - Immediate | View Details |
![]() | ![]() | ATSAM3X4CA-AU | IC MCU 32BIT 256KB FLASH 100LQFP | 165 - Immediate | View Details |
![]() | ![]() | ATSAM3X4EA-AU | IC MCU 32BIT 256KB FLASH 144LQFP | 1595 - Immediate | View Details |
![]() | ![]() | ATSAM3X8EA-CU | IC MCU 32BIT 512KB FLASH 144BGA | 84 - Immediate | View Details |
![]() | ![]() | ATSAM3X8CA-CU | IC MCU 32BIT 512KB FLSH 100TFBGA | 0 - Immediate | View Details |
![]() | ![]() | ATSAM3X4CA-AUR | IC MCU 32BIT 256KB FLASH 100LQFP | 0 - Immediate | View Details |
![]() | ![]() | ATSAM3X4CA-CU | IC MCU 32BIT 256KB FLSH 100TFBGA | 0 - Immediate | View Details |
![]() | ![]() | ATSAM3X4EA-CU | IC MCU 32BIT 256KB FLASH 144BGA | 0 - Immediate | View Details |
![]() | ![]() | ATSAM3X-EK | ATSAM3A/ATSAM3X EVAL BRD | 0 - Immediate | View Details |