Waterproof LEDs

Waterproof LEDs designed for use as visual indicators in outdoor equipment, marine devices, and industrial units from ASSMANN

Image of ASSMANN WSW Components' Waterproof LEDsASSMANN waterproof LEDs are designed for use as visual indicators in outdoor equipment, marine devices, and industrial units such as testers, generators, and displays.

Waterproof LEDs are IP67 rated and come in metal and plastic housings with solder pins for easy installation. The LEDs with plastic housings come with a 3.0 mm diameter LED. The LED holder is made of black PC+ABS and the O-ring is made from EPDM (synthetic rubber) for a secure weather and dust tight seal.

The glass-filled nylon, 10 mm bezel (screw nut) and threaded body is fitted to each LED. The LEDs are available in green, blue, red, yellow and white. The luminous intensity of 6,100 mcd maximum depends on the color, as each color has different mcd. Typical input voltage is 3.5 V at 20 mA (4 V max. at 30 mA). These LEDs are suitable for use in environments between -40 and +80°C. The maximum panel thickness is 6.5 mm.

The IP67 waterproof LEDs with metal housings come with 3.0 mm or 5.0 mm diameter LEDs. The 10 mm brass bezels are nickel-plated, and the threaded bodies are fitted to the individual LEDs. A neoprene O-ring is added for a secure weather and dust tight seal. The LEDs are available in green, blue, red, yellow, white and green/red with the luminous intensity of 6,100 mcd maximum dependant on the color. Typical input voltage is 4 V at 20 mA current rating. These devices are suitable for use in environments between -40 and +80°C. The maximum panel thickness is 6.5 mm.

Waterproof LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
LED PNL IND GRN/RED CLEAR 5MM PCA-LED8-1ABAS-MR7-1LED PNL IND GRN/RED CLEAR 5MM PC321 - Immediate$14.75View Details
LED PNL IND BLUE 5MM PC PINA-LED8-1BBAS-MR7-1LED PNL IND BLUE 5MM PC PIN74 - Immediate$14.61View Details
LED PNL IND GREEN CLEAR 5MM PCA-LED8-1GBAS-MR7-1LED PNL IND GREEN CLEAR 5MM PC88 - Immediate$14.61View Details
LED PNL IND RED CLEAR 5MM PC PINA-LED8-1RBAS-MR7-1LED PNL IND RED CLEAR 5MM PC PIN471 - Immediate$14.61View Details
LED PNL IND WHITE 5MM PC PINA-LED8-1WBAS-MR7-1LED PNL IND WHITE 5MM PC PIN23 - Immediate$14.61View Details
LED PNL IND YELLOW 5MM PC PINA-LED8-1YBAS-MR7-1LED PNL IND YELLOW 5MM PC PIN81 - Immediate$14.61View Details
LED PNL IND GRN/RED CLEAR 3MM PCA-LED8-1AAAS-MR7-1LED PNL IND GRN/RED CLEAR 3MM PC0 - Immediate$14.23View Details
LED PNL IND BLUE 3MM PC PINA-LED8-1BAAS-MR7-1LED PNL IND BLUE 3MM PC PIN127 - Immediate$15.34View Details
LED PNL IND GREEN 3MM PC PINA-LED8-1GAAS-MR7-1LED PNL IND GREEN 3MM PC PIN1061 - Immediate$16.02View Details
LED PNL IND RED 3MM PC PINA-LED8-1RAAS-MR7-1LED PNL IND RED 3MM PC PIN329 - Immediate$14.65View Details
LED PNL IND WHITE 3MM PC PINA-LED8-1WAAS-MR7-1LED PNL IND WHITE 3MM PC PIN101 - Immediate$14.65View Details
LED PNL IND YELLOW 3MM PC PINA-LED8-1YAAS-MR7-1LED PNL IND YELLOW 3MM PC PIN97 - Immediate$16.02View Details
LED PNL IND BLUE 3MM PC PINA-LED8-1BAAS-PR7-1LED PNL IND BLUE 3MM PC PIN26 - Immediate$15.07View Details
LED PNL IND GREEN 3MM PC PINA-LED8-1GAAS-PR7-1LED PNL IND GREEN 3MM PC PIN334 - Immediate$14.46View Details
LED PNL IND RED 3MM PC PINA-LED8-1RAAS-PR7-1LED PNL IND RED 3MM PC PIN336 - Immediate$14.46View Details
LED PNL IND WHITE 3MM PC PINA-LED8-1WAAS-PR7-1LED PNL IND WHITE 3MM PC PIN0 - Immediate$8.71View Details
LED PNL IND YELLOW 3MM PC PINA-LED8-1YAAS-PR7-1LED PNL IND YELLOW 3MM PC PIN38 - Immediate$14.46View Details
Published: 2012-06-29