IR/IZ Series Pushbutton Switches
APEM's pushbutton switches are available in a variety of colors and types
APEM's IR series of sealed momentary pushbutton switches are IP67 rated and available in a wide variety of terminal, color, and illumination options. The IR series is offered with tactile and snap acting contact mechanisms and gold or silver plated contacts. These switches are suitable for low level switching and are available with up to a 5 A rating for the micro-switch version.
The IZ series are rear mounted, sealed pushbutton switches that are offered with a polyamide or metal bushing and a variety of actuator colors, illumination options, and terminal styles. They are also IP67 rated and have a flat actuator for optional marking. The switches with polyamide bushings are available in momentary and latching styles, and the switches with metal bushings are available in latching models.
IR Series
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Switch Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IRR3F462 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (AC/DC) | Off-Mom | 38 - Immediate | $45.41 | View Details |
![]() | ![]() | IRR8Z222000 | SWITCH PUSHBUTTON DPST 5A 250V | 5A (AC) | On-Mom, Off-Mom | 0 - Immediate | $43.57 | View Details |
![]() | ![]() | IRR3V262 | SWITCH PUSH SPST-NO 2A 250V | 2A (AC), 4A (DC) | Off-Mom | 36 - Immediate | $44.38 | View Details |
![]() | ![]() | IRR1S422L0S | SWITCH PUSH SPST 0.2A 250V | 200mA (AC/DC) | Off-On | 77 - Immediate | $51.46 | View Details |
![]() | ![]() | IRR3S422 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (AC/DC) | Off-Mom | 58 - Immediate | $33.36 | View Details |
![]() | ![]() | IRR3F422 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (AC/DC) | Off-Mom | 44 - Immediate | $35.36 | View Details |
![]() | ![]() | IRR3F4B2 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (AC/DC) | Off-Mom | 15 - Immediate | $37.07 | View Details |
![]() | ![]() | IRR3V262000 | SWITCH PUSH SPST-NO 2A 250V | 2A (AC), 4A (DC) | Off-Mom | 33 - Immediate | $39.89 | View Details |
![]() | ![]() | IRP3F422L0S | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (AC/DC) | Off-Mom | 22 - Immediate | $47.81 | View Details |
IZ Series
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Switch Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IZPR3S422 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (AC/DC) | Off-Mom | 1189 - Immediate | $24.32 | View Details |
![]() | ![]() | IZNR1S42N | SWITCH PUSH SPST 0.1A 24V | 100mA (DC) | Off-On | 106 - Immediate | $49.79 | View Details |
![]() | ![]() | IZNR3P422 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (AC/DC) | Off-Mom | 190 - Immediate | $39.54 | View Details |
![]() | ![]() | IZPP1F462 | SWITCH PUSH SPST 0.1A 24V | 100mA (DC) | Off-On | 76 - Immediate | $47.81 | View Details |
![]() | ![]() | IZPR1S462L0S | SWITCH PUSH SPST 0.1A 24V | 100mA (DC) | Off-On | 33 - Immediate | $52.57 | View Details |
![]() | ![]() | IZMP1Z45NL0S | SWITCH PUSH SPST 0.1A 24V | 100mA (DC) | Off-On | 31 - Immediate | $73.97 | View Details |
![]() | ![]() | IZPR3P422 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (AC/DC) | Off-Mom | 60 - Immediate | $31.99 | View Details |
![]() | ![]() | IZPP3S432L0G | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (AC/DC) | Off-Mom | 59 - Immediate | $42.63 | View Details |
![]() | ![]() | IZPR3P462 | SWITCH PUSH SPST-NO 0.2A 250V | 200mA (AC/DC) | Off-Mom | 0 - Immediate | $31.99 | View Details |
![]() | ![]() | IZPR3S492 | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (AC/DC) | Off-On | 0 - Immediate | $24.83 | View Details |
![]() | ![]() | IZPP3S422 | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (AC/DC) | Off-Mom | 0 - Immediate | $24.83 | View Details |
![]() | ![]() | IZPR3P432 | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (AC/DC) | Off-Mom | 0 - Immediate | $24.90 | View Details |
![]() | ![]() | IZPR3S462 | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (AC/DC) | Off-Mom | 0 - Immediate | $25.27 | View Details |
![]() | ![]() | IZPP3F422 | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (AC/DC) | Off-Mom | 0 - Immediate | $27.36 | View Details |
![]() | ![]() | IZPP3P422L0G | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (AC/DC) | Off-Mom | 0 - Immediate | $30.88 | View Details |
![]() | ![]() | IZPP3V272 | SWITCH PUSH SPST-NO 2A 250V | 2A (AC), 4A (DC) | Off-Mom | 0 - Immediate | $33.62 | View Details |
![]() | ![]() | IZPR3S422L0S | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (AC/DC) | Off-Mom | 0 - Immediate | $33.92 | View Details |
![]() | ![]() | IZPR3F422 | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (DC) | Off-Mom | 0 - Immediate | $34.59 | View Details |
![]() | ![]() | IZMR3S42N | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (DC) | Off-Mom | 0 - Immediate | $37.48 | View Details |
![]() | ![]() | IZPR3S422L0G | PUSHBUTTON SWITCH FD DBLE ICON | 200mA (AC/DC) | Off-Mom | 0 - Immediate | $37.62 | View Details |