Dualmec 2-Pole Tactile Switches
APEM high-performance tactile switches offer a space-saving design and added security
Enhance the safety of handheld or space-constrained devices with a small 2-pole SMD component. The APEM Dualmec high-performance tactile switch offers a space-saving design and added security through double confirmation. Positioning pins ensure precise placement, while floating caps simplify alignment between the front panel and the PCB
The switch also delivers excellent tactile feedback, with a wide range of standard cap designs available to suit any application.
- Recommended load: 0.5 mA to 50 mA 24 VDC
- Contact resistance: <50 mΩ
- Insulation resistance: >10 MΩ
- Contact bounce: <2 mS
- Dielectric strength: 250 V
- Standard actuation force: 2.5 N ±1.0 N
- Max. actuation force: 100 N for 10 sec
- Travel: 0.3 mm ±0.15 mm
- Lifetime: 1,000,000 cycles
- B10D: 1,000,000 cycles
Dualmec 2-Pole Tactile Switches
| Image | Manufacturer Part Number | Description | Circuit | Switch Function | Contact Rating @ Voltage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 6CJ2NOPR | SWITCH TACTILE DPST-NO 0.05A 24V | DPST-NO | Off-Mom | 0.05A @ 24VDC | 0 - Immediate | $7.59 | View Details |