ADE9000 7-Channel ADC with DSP

Analog Devices’ ADE9000 7-channel ADC for energy and power monitoring

Image of Analog Devices' ADE900 7 Channel ADC with DSPADI’s ADE9000 is a high accuracy, fully integrated monitoring device for multiphase energy and power quality applications. This device has seven high performance analog-to-digital converters (ADCs) that have 101 dB SNR. The ADE9000 comes with a digital signal processing (DSP) core enabling accurate energy monitoring over a wide dynamic range. This device offers complete power monitoring capability by providing total as well as fundamental measurements on rms, active, reactive, and apparent powers and energies. The ADE9000 comes has an operating temperature range of -40°C to +85°C and comes in a 6 x 6, 40-pin LFCSP package.

Features
  • Number of channels (ADCs): 7 
  • Supports CTs and Rogowski coil
  • Flexible waveform
  • Advanced metrology feature set
  • Package/case: 40-LFCSP (6 x 6)
  • Voltage supply:
    • Analog: 3.3 V
    • Digital: 3.3 V
  • Operating temperature range: -40°C to +85°C
Applications
   
  • Energy and power monitoring
  • Metering
 
  • Machine health
  • Polyphase meters

ADE9000 Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADE9000EVAL-ADE9000EBZEVAL BOARD FOR ADE90000 - Immediate$501.66View Details

ADE9000 7-Channel ADC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC AFE 12BIT 40-LFCSP-WQADE9000ACPZ-RLIC AFE 12BIT 40-LFCSP-WQ3888 - Immediate$17.51View Details
IC AFE 12BIT 40-LFCSP-WQADE9000ACPZIC AFE 12BIT 40-LFCSP-WQ617 - Immediate$17.51View Details
Published: 2017-04-25