AD5724/AD5734/AD5754 Complete Quad DACs

Analog Devices presents unipolar/bipolar voltage output digital to analog converters

Image of Analog Devices AD57x4 Complete Quad DACsThe AD5724/AD5734/AD5754 series from ADI are quad, 12-, 14-, and 16-bit, serial input, voltage output digital-to-analog converters. They operate from single-supply voltages from +4.5 V up to +16.5 V or dual-supply voltages from ±4.5 V up to ±16.5 V. The nominal full-scale output range is software-selectable from +5 V, +10 V, +10.8 V, ±5 V, ±10 V, or ±10.8 V. Integrated output amplifiers, reference buffers, and proprietary power-up/power-down control circuitry are also provided. The parts offer guaranteed monotonicity, integral nonlinearity (INL) of ±16 LSB (maximum), low noise, and a 10 μs (maximum) settling time.

The AD5724/AD5734/AD5754 use a serial interface that operates at clock rates of up to 30 MHz and are compatible with DSP and microcontroller interface standards. Double buffering allows the simultaneous updating of all DACs. The input coding is user-selectable twos complement or offset binary for a bipolar output (depending on the state of Pin BIN/2sComp) and straight binary for a unipolar output. The asynchronous clear function clears all DAC registers to a user-selectable zero-scale or midscale output. The parts are available in a 24-lead TSSOP and offer guaranteed specifications over the -40°C to +85°C industrial temperature range.

Features
  • Complete, quad, 12-, 14-, and 16-bit digital-to-analog converter (DAC)
  • Operates from single/dual supplies
  • Software programmable output range of +5 V, +10 V, +10.8 V, ±5 V, ±10 V, and ±10.8 V
  • Total unadjusted error (TUE): 0.1% FSR (max.)
  • Settling time: 10 μs (max.)
  • Integrated reference buffers
  • INL error: ±16 LSB (max.), DNL error: ±1 LSB (max.)
Applications
  • Industrial automation
  • Smart industrial
  • Closed-loop servo control, process control
  • Automotive test and measurement
  • Programmable logic controllers

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR AD5754REVAL-AD5754REBZEVAL BOARD FOR AD5754R0 - Immediate$122.33View Details

AD5724 DACs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DAC 12BIT 24-TSSOP-EPAD5724AREZIC DAC 12BIT 24-TSSOP-EP0 - Immediate$15.54View Details
IC DAC 12BIT 24-TSSOP-EPAD5724AREZ-REEL7IC DAC 12BIT 24-TSSOP-EP0 - Immediate$15.54View Details
IC DAC 12BIT 24-TSSOP-EPAD5724RBREZIC DAC 12BIT 24-TSSOP-EP1800 - Immediate$22.61View Details

AD5734 DACs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DAC 14BIT 24-TSSOP-EPAD5734AREZIC DAC 14BIT 24-TSSOP-EP695 - Immediate$20.98View Details
IC DAC 14BIT 24-TSSOP-EPAD5734RBREZIC DAC 14BIT 24-TSSOP-EP246 - Immediate$30.46View Details

AD5754 DACs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DAC 16BIT 24-TSSOP-EPAD5754AREZIC DAC 16BIT 24-TSSOP-EP0 - Immediate$25.16View Details
IC DAC 16BIT 24-TSSOP-EPAD5754BREZIC DAC 16BIT 24-TSSOP-EP203 - Immediate$28.47View Details
IC DAC 16BIT 24-TSSOP-EPAD5754RBREZIC DAC 16BIT 24-TSSOP-EP59 - Immediate$31.74View Details
IC DAC 16BIT 24-TSSOP-EPAD5754RBREZ-REEL7IC DAC 16BIT 24-TSSOP-EP169 - Immediate$31.74View Details
Published: 2016-12-22