Amphenol Sine Systems MotionGrade connectors are available for use in demanding environments

Amphenol Sine Systems' MotionGrade™ M23 and M40 circular DIN connectors are designed to excel in performance and reliability in the most demanding environments. All M23 and M40 products are IP67 rated. They are ideally suited for advanced servo drive encoder feedback applications, packaging, robotic, printing, machine tool, medical, and automation environments where control signal transmission or power are required in a robust and compact delivery system. M23 connectors have standard power insert arrangements from 6 to 9 positions, up to 630 V and 30 A. Signal arrangements range from 12 to 19 positions, up to 160 V and 10 A. M40 power/signal arrangements range from 6 to 8 positions, up to 630 V and 75 A. Motiongrade™ connectors offer a standard threaded coupling and our quick locking Checkmate™ coupling. Checkmate™ is an enhanced next generation anti-vibration dual-ratcheting coupling system and is intermateable and compatible with rival M23 quick coupling products.

 

Deutsch  |  English