Industrial Backplane Connector Solutions
The Amphenol industrial backplane connector range is one of the broadest and includes 2.00 mm Millipacs® series hard metric connector, 2.0mm Metral® series future bus connector & 2.54mm DIN 41612 connector. Performing to industry standards such as IEC, Compact PCI and EN44545, these robust, feature-packed, compact connectors are designed for use in rugged applications in Industrial, Instrumentation, Smart Grid, Wind Energy, Communications, Medical, Railways, Avionics and Space. Amphenol industrial backplane connectors are featured with the 2-beam twisted tulip contact, which provides an equalized signal path, two contact points for reliability and performs superiorly in an environment subject to shock and vibration. Solutions for higher operating temperature (+175˚C), data rate (25Gbps) and current rating (40Amps) are also available.
- Pitch
- Speed
- Signal Rows
- 2.0 mm
- 2.54 mm
- 5.08 mm
Millipacs® Right Angle Headers & Receptacles
Amphenol ICC’s right-angle headers and receptacles are ideal for communication and medical applications
Millipacs® Vertical Headers & Receptacles
Amphenol's Millipacs 2 mm hard metric, modular board/cable-to-board connectors
Metral® Board Connectors
Amphenol’s connectors are rated for backplane, coplanar, and mezzanine applications
Metral® Cable Connectors
Amphenol's cable connectors with Futurebus+ support
Metral® HDXS IO Connectors
Amphenol ICC’s Metral HDXS provides interconnection for differential pairs with very low crosstalk
Metral®4000 Series Backplane Connectors
Amphenol’s enhanced Futurebus+ supports up to 6.25 G for high-speed applications
Metral® 1000 Series Backplane Connectors
Amphenol ICC’s enhanced Futurebus+ support with stripline structure for high-speed applications
Metral® Power & Coax
Amphenol FCI's high-power and coax connectors are designed in accordance with IEC 61076-4-104 and Telcordia GR-1217-CORE
DIN 41612 High Temperature Headers & Receptacles
FCI Basics' DIN 41612 HT connectors feature 2.54 mm and 5.08 mm pitch, and meet required fire safety standards
DIN 41612 Headers & Receptacles
Amphenol FCI's harsh environment connectors feature board-to-board and I/O capability
DIN 41612 Power
Amphenol's power connector series includes connectors for board-mount or rack application
- 6.25 Gb/s
- 5 Gb/s
- 3.125 Gb/s
- 2.5 Gb/s
- 1.125 Gb/s
- 1 Gb/s
- Below 0.5 Gb/s
Millipacs® Right Angle Headers & Receptacles
Amphenol ICC’s right-angle headers and receptacles are ideal for communication and medical applications
Metral®4000 Series Backplane Connectors
Amphenol’s enhanced Futurebus+ supports up to 6.25 G for high-speed applications
Metral®4000 Series Backplane Connectors
Amphenol’s enhanced Futurebus+ supports up to 6.25 G for high-speed applications
Millipacs® Right Angle Headers & Receptacles
Amphenol ICC’s right-angle headers and receptacles are ideal for communication and medical applications
Millipacs® Vertical Headers & Receptacles
Amphenol's Millipacs 2 mm hard metric, modular board/cable-to-board connectors
Millipacs® Right Angle Headers & Receptacles
Amphenol ICC’s right-angle headers and receptacles are ideal for communication and medical applications
Millipacs® Vertical Headers & Receptacles
Amphenol's Millipacs 2 mm hard metric, modular board/cable-to-board connectors
Metral® 1000 Series Backplane Connectors
Amphenol ICC’s enhanced Futurebus+ support with stripline structure for high-speed applications
Metral® Board Connectors
Amphenol’s connectors are rated for backplane, coplanar, and mezzanine applications
Metral® Cable Connectors
Amphenol's cable connectors with Futurebus+ support
Metral® HDXS IO Connectors
Amphenol ICC’s Metral HDXS provides interconnection for differential pairs with very low crosstalk
DIN 41612 High Temperature Headers & Receptacles
FCI Basics' DIN 41612 HT connectors feature 2.54 mm and 5.08 mm pitch, and meet required fire safety standards
DIN 41612 Headers & Receptacles
Amphenol FCI's harsh environment connectors feature board-to-board and I/O capability
DIN 41612 Power
Amphenol's power connector series includes connectors for board-mount or rack applications
- 8 Rows
- 6 Rows
- 5 Rows
- 4 Rows
- 3 Rows
- 2 Rows
Millipacs® Right Angle Headers & Receptacles
Amphenol ICC’s right-angle headers and receptacles are ideal for communication and medical applications
Millipacs® Vertical Headers & Receptacles
Amphenol's Millipacs 2 mm hard metric, modular board/cable-to-board connectors
Metral® Board Connectors
Amphenol’s connectors are rated for backplane, coplanar, and mezzanine applications
Metral® 1000 Series Backplane Connectors
Amphenol ICC’s enhanced Futurebus+ support with stripline structure for high-speed applications
Metral® HDXS IO Connectors
Amphenol ICC’s Metral HDXS provides interconnection for differential pairs with very low crosstalk
Millipacs® Right Angle Headers & Receptacles
Amphenol ICC’s right-angle headers and receptacles are ideal for communication and medical applications
Millipacs® Vertical Headers & Receptacles
Amphenol's Millipacs 2 mm hard metric, modular board/cable-to-board connectors
Metral® Board Connectors
Amphenol’s connectors are rated for backplane, coplanar, and mezzanine applications
Metral® Cable Connectors
Amphenol's cable connectors with Futurebus+ support
Metral®4000 Series Backplane Connectors
Amphenol’s enhanced Futurebus+ supports up to 6.25 G for high-speed applications
Metral® 1000 Series Backplane Connectors
Amphenol ICC’s enhanced Futurebus+ support with stripline structure for high-speed applications
Metral® Power & Coax
Amphenol FCI's high-power and coax connectors are designed in accordance with IEC 61076-4-104 and Telcordia GR-1217-CORE
Metral® Board Connectors
Amphenol’s connectors are rated for backplane, coplanar, and mezzanine applications
Metral® Cable Connectors
Amphenol's cable connectors with Futurebus+ support
Metral® HDXS IO Connectors
Amphenol ICC’s Metral HDXS provides interconnection for differential pairs with very low crosstalk
DIN 41612 High Temperature Headers & Receptacles
FCI Basics' DIN 41612 HT connectors feature 2.54 mm and 5.08 mm pitch, and meet required fire safety standards
DIN 41612 Headers & Receptacles
Amphenol FCI's harsh environment connectors feature board-to-board and I/O capability
DIN 41612 Power
Amphenol's power connector series includes connectors for board-mount or rack applications
DIN 41612 High Temperature Headers & Receptacles
FCI Basics' DIN 41612 HT connectors feature 2.54 mm and 5.08 mm pitch, and meet required fire safety standards
DIN 41612 Headers & Receptacles
Amphenol FCI's harsh environment connectors feature board-to-board and I/O capability
DIN 41612 Power
Amphenol's power connector series includes connectors for board-mount or rack applications