Floating 0.8 mm Board-to-Board Connectors

Amphenol high-speed board-to-board connectors include a floating mechanism

Image of Amphenol ICC's Floating 0.8 mm Board-to-Board Connector Amphenol's B406, B407, and B410 series 0.8 mm pitch floating board-to-board connectors support stack height up to 23 mm and positions from 30 to 120. The unique connector design is resistant to vibration due to its floating range of ±0.5 mm in the X, Y, and Z directions. These connectors tolerate misalignments during mating or vibrations in pick-and-place processes, improving overall contact reliability. They also support speed performance up to 2.5 Gb/s to meet high transmission requirements.

Features
  • Floating range of ±0.5 mm in the X, Y, and Z directions
  • Double contact points
  • Up to 2.5 Gbps data rates
  • High-temperature thermoplastic housing
  • B406 (vertical header) with B407 (right angle receptacle): 11.9 mm
  • B406 (vertical header) with B410 (vertical receptacle): 23 mm
Applications
  • Data
  • Automotive
  • Communication
  • Consumer
  • Industrial and instrumentation
  • Medical

Floating 0.8 mm B2B Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FLT BTB P0.8 60P PLUG GOLDFLASHB4061B7L111260E100FLT BTB P0.8 60P PLUG GOLDFLASH487 - Immediate$2.76View Details
FLT BTB P0.8 80P PLUG GOLDFLASHB4061B7L111280E100FLT BTB P0.8 80P PLUG GOLDFLASH1470 - Immediate$3.12View Details
FLT BTB P0.8 90P PLUG GOLDFLASHB4061B7L111290E100FLT BTB P0.8 90P PLUG GOLDFLASH1551 - Immediate$3.48View Details
FLT BTB P0.8 60P REC GOLDFLASH RB4071B7L111260E100FLT BTB P0.8 60P REC GOLDFLASH R1105 - Immediate$2.76View Details
FLT BTB P0.8 90P REC GOLDFLASH RB4071B7L111290E100FLT BTB P0.8 90P REC GOLDFLASH R1934 - Immediate$3.43View Details
FLT BTB P0.8 80P REC GOLDFLASH RB4101B7L111280E100FLT BTB P0.8 80P REC GOLDFLASH R1395 - Immediate$3.21View Details
Published: 2021-05-11