Whatever you're designing, Amphenol has the solution to meet your connection needs.

Versatile Board-to-Board Solutions

Amphenol ICC designs and manufactures a wide range of board-to-board connectors that keep you connected in today’s changing world. Solutions are available from 0.4 mm to a 5.70 mm pitch. Other options include various termination styles and orientations such as right angle, vertical, SMT and horizontal. Amphenol's and board-to-board solutions are also offered in a number of different component types as well as a wide number of contacts and rows allowing them to be used in several applications across all industries.

BOARD-TO-BOARD

Coplanar

Dubox® Receptacle, Horizontal

Part Number Description View Details
71609-310LF 20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold View Details
71609-320LF 40 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold View Details
71609-305LF 10 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold View Details

BergStik® Unshrouded Header, Right Angle

Part Number Description View Details
68021-116HLF Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) View Details
68016-404HLF Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) View Details
68021-404HLF Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) View Details

Right Angle

Minitek® Series

Part Number Description View Details
20021212-00010T1LF Connector Header Through Hole, Right Angle 10 position 0.050" (1.27mm) View Details
20021112-00006T4LF Connector Header Through Hole, Right Angle 6 position 0.050" (1.27mm) View Details
20021321-00006C4LF 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold View Details

Bergstik Unshrouded Header Right Angle

Part Number Description View Details
68021-116HLF Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) View Details
68016-404HLF Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) View Details
68021-404HLF Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) View Details

Dubox Receptacle Vertical

Part Number Description View Details
89898-308ALF 16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold View Details
89898-306ALF 12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold View Details
89898-305ALF 10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold View Details

Parallel

BergStik Unshrouded Header, Vertical

Part Number Description View Details
95278-101A04LF Connector Header Through Hole 2 position 0.100" (2.54mm) View Details
95278-101A06LF Connector Header Through Hole 2 position 0.100" (2.54mm) View Details
95278-101A10LF Connector Header Through Hole 2 position 0.100" (2.54mm) View Details

Dubox® Series

Part Number Description View Details
89898-308ALF 16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold View Details
89898-306ALF 12 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold View Details
89898-305ALF 10 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold View Details

Minitek® Series

Part Number Description View Details
63453-110LF 10 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold View Details
57102-G06-03LF Connector Header Through Hole 6 position 0.079" (2.00mm) View Details
20021121-00006C4LF Connector Header Surface Mount 6 position 0.050" (1.27mm) View Details

Bergstak Series

Part Number Description View Details
10132797-011100LF 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold View Details
10132798-011100LF 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold View Details
61082-042402LF 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold View Details

BTFW 1.0 MM

Part Number Description View Details
BTFW14R-3RSTE4LF 14 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Tin View Details
BTFW10R-3RD7LF 10 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Tin View Details
BTFW20R-3RSTE4LF 20 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Tin View Details
Board-to-Board Applications Product Series
ParallelParallel Connector BergStik Unshrouded Header, Vertical
Dubox® Receptacle, Vertical
Minitek Unshrouded Header Vertical
Minitek Receptacle
Minitek 127 Shrouded Header Vertical
Minitek 127 Unsrhouded Header Vertical
Minitek 127 Receptacle Vertical
Minitek 127 Receptacle Vertical SMT Bottom Entry
Bergstak 0.5mm Plug
Bergstak 0.5mm Receptacle
Bergstak 0.8mm Plug
Bergstak 0.8mm Receptacle
BTFW 1.0mm Plug
BTFW 1.0mm Receptacle
Right AngleRight-Angle Connector Minitek Shrouded Header Right Angle
Minitek Unshrouded Header Right Angle
Minitek 127 Receptacle Vertical
Minitek Unshrouded Header Right Angle
Minitek Receptacle Vertical
Bergstik Unshrouded Header Right Angle
Dubox Receptacle Vertical
CoplanarCoplanar Connector Dubox® Receptacle, Horizontal
BergStik® Unshrouded Header, Right Angle
Deutsch  |  English