USB4® Type-C Connector

Amphenol's multi-protocol, high-speed Gen 3 USB solution for next generation designs

Image of Amphenol's USB 4 Type C Connector Amphenol Communications Solutions' USB4 connectors, compatible with Thunderbolt 4 interface, combine power charging, tunneling USB, PCIe® data transfer, and DP video and audio capability in a single Type-C connector. With a power rating of up to 100 W, these connectors have a high-speed data transmission rate of up to 40 Gb/s. The USB4 connectors are ideal for applications in storage, notebooks (laptops), tablets, docking, peripherals (monitors/displays, projectors), automotive infotainment, home entertainment, and more.

Features
  • Power delivery up to 100 W high-speed transmission up to 40 Gb/s
  • High-speed transmission up to 40 Gb/s reversible plug and cable orientation
  • Support 4K UHD 60 Hz display
  • Reversible plug and cable orientation
  • All-in-one simplicity
Applications
  • Data storage
  • Consumer
  • Automotive infotainment

USB4™ Type-C Connector

ImageManufacturer Part NumberDescriptionMounting FeatureAvailable QuantityPriceView Details
USB4.0 GEN3, TYPE C, TOP MOUNT,12402056E512AUSB4.0 GEN3, TYPE C, TOP MOUNT,Horizontal263 - Immediate$1.88View Details
USB4 GEN3, TYPE C, TOP MOUNT, CE12402073E512AUSB4 GEN3, TYPE C, TOP MOUNT, CEHorizontal13119 - Immediate$2.42View Details
USB4.0 GEN3, TYPE C, MID MOUNT,12402075E512AUSB4.0 GEN3, TYPE C, MID MOUNT,Horizontal, Mid Mount4596 - Immediate$1.02View Details
USB4 GEN3, TYPE C, TOP MOUNT, CEGSB4D313302Y1HRUSB4 GEN3, TYPE C, TOP MOUNT, CEHorizontal6836 - Immediate$1.10View Details
Published: 2021-04-19