EUR | USD

ANSI C136-41 FLA Series Dimming Receptacles

Amphenol ICC’s dimming receptacles are designed with power and dimming/signal contacts

Image of Amphenol ICC's ANSI C136-41 FLA Series Dimming ReceptaclesAmphenol ICC’s FLA series ANSI C136-41 dimming receptacles are designed with power and dimming/signal contacts to provide a connection between dimmable photocell and the luminaire for commercial and utility lighting. The locking-type receptacles are compliant with ANSI C136-10. These are also used for lighting applications inside intelligent buildings. FLA dimming receptacles come with UL94V-0 high-temperature-resistant housing and are rated up to 15 A per power contact.

FLA Series Dimming Receptacle

Features
  • 0, 2 or 4 dimming contacts options
  • UL94V-0 rated high-temperature-resistant housing
  • Operating temperature range: -40°C to +105°C
  • Receptacle comes pre-terminated with wire ranging from 18 AWG to 14 AWG rated at +105°C or +150°C
  • RoHS compliant
  • Design and application flexibility
  • Ensures application safety
  • Suitable for a wide range of application environments
  • Meets environmental, health, and safety requirements
  • Ease of integration into new or existing lighting fixtures
Applications
  • Area lighting
  • Street lighting
  • Intelligent buildings
  • Industrial and instrumentation

ANSI C136-41 FLA Series Dimming Receptacles

ImageManufacturer Part NumberDescription1st ConnectorAvailable QuantityView Details
FLA DIMMING RECEPTACLES' AS PERFLA-0141-30FLA DIMMING RECEPTACLES' AS PERSocket, 7 Position (0 Dimmable, 7 Power)54 - ImmediateView Details
FLA DIMMING RECEPTACLES' AS PERFLA-0142-30FLA DIMMING RECEPTACLES' AS PERSocket, 7 Position (0 Dimmable, 7 Power)64 - ImmediateView Details
FLA DIMMING RECEPTACLES' AS PERFLA-2141-30FLA DIMMING RECEPTACLES' AS PERSocket, 7 Position (2 Dimmable, 5 Power)64 - ImmediateView Details
FLA DIMMING RECEPTACLES' AS PERFLA-2142-30FLA DIMMING RECEPTACLES' AS PERSocket, 7 Position (2 Dimmable, 5 Power)64 - ImmediateView Details
FLA DIMMING RECEPTACLES' AS PERFLA-4141-30FLA DIMMING RECEPTACLES' AS PERSocket, 7 Position (4 Dimmable, 3 Power)64 - ImmediateView Details
FLA DIMMING RECEPTACLES' AS PERFLA-4142-30FLA DIMMING RECEPTACLES' AS PERSocket, 7 Position (4 Dimmable, 3 Power)64 - ImmediateView Details
Published: 2019-07-17