Ingeni-AC™ LED Lighting Modules and Light Engines

American Bright's patented AC LED module is a simpler and more reliable solution for general lighting

Image of American Bright's Ingeni-AC™ LED Lighting Modules and Light Engines American Bright offers a variety of direct linear and circular AC LED modules that allow for rapid product development and standards compliance while dramatically reducing bill of material cost for the most common linear lighting applications.

With the patented driving scheme SimpleDrive®, Ingeni-AC represents a much simpler and more reliable solution. Ingeni-AC delivers high-efficiency lighting power in a compact size which offers uniformity and configurability in an all solid state, dimmable package. For added reliability, Ingeni-AC utilizes all semiconductor devices, so there is no capacitor or coil required.

Features
  • Direct AC power supply, no bulky driver needed
  • Easy installation
  • Serially connectable with plug-in connectors
  • Compliant with RoHS and UL safety standard
  • LM80 6000 hrs completed
  • Longer product life span
  • Higher luminous output
  • Dimmable
  • Compatible to CA Title 24 available by request
Available in
  • Various shapes and dimension
    • Circular: from 1" to 5.5"
    • Square: 3"
    • Linear: 3", 6", 11", and 22"
  • Different wattage from 4 W to 36 W
  • Different color temperatures from warm white 3000 K to cool white 6000 K CCT
  • Cover lens with 5 VA material
Applications
  • Architectural and landscape lighting
  • LED luminaries for both indoor and outdoor applications
  • General lighting
  • Light fixtures

Ingeni-AC LED Lighting Modules and Light Engines

ImageManufacturer Part NumberDescriptionColorCCT (K)WavelengthAvailable QuantityPriceView Details
LED ENG AB-GES WH ROUND 3000KAB-GES-C02104W30NN2LED ENG AB-GES WH ROUND 3000KWhite, Warm3000K 3-Step MacAdam Ellipse-0 - Immediate$4.99View Details
LED ENG AB-GES NEUT WH RND 4000KAB-GES-C02104W40NN2LED ENG AB-GES NEUT WH RND 4000KWhite, Neutral4000K 3-Step MacAdam Ellipse-0 - Immediate$4.85View Details
LED ENG AB-GES COOL WH RND 5000KAB-GES-C02104W50NN2LED ENG AB-GES COOL WH RND 5000KWhite, Cool5000K 3-Step MacAdam Ellipse-0 - Immediate$4.85View Details
LED ENG AB-GES WH ROUND 3000KAB-GES-C02204W30NN2LED ENG AB-GES WH ROUND 3000KWhite, Warm3000K 3-Step MacAdam Ellipse-0 - Immediate$5.45View Details
LED ENG AB-GES NEUT WH RND 4000KAB-GES-C02204W40NN2LED ENG AB-GES NEUT WH RND 4000KWhite, Neutral4000K 3-Step MacAdam Ellipse-178 - Immediate$9.29View Details
Published: 2019-02-27